Siemens Switch Disconnector, 3-Pole, 63 A, 63A
- RS-stocknr.:
- 212-5795
- Fabrikantnummer:
- 3LD2555-0TK53
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 92,11
(excl. BTW)
€ 111,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 92,11 |
*prijsindicatie
- RS-stocknr.:
- 212-5795
- Fabrikantnummer:
- 3LD2555-0TK53
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Fixed | |
| Switching Voltage | 690V | |
| Terminal Type | Box | |
| Switching Current | 63A | |
| Series | 3LD | |
| IP Rating | IP65 | |
| Mechanical Fuse Size | 3 | |
| Fuse Current | 63A | |
| Switching Power | 22kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | CE, CCC, VDE, UL, RoHS, EN, CSA | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Fixed | ||
Switching Voltage 690V | ||
Terminal Type Box | ||
Switching Current 63A | ||
Series 3LD | ||
IP Rating IP65 | ||
Mechanical Fuse Size 3 | ||
Fuse Current 63A | ||
Switching Power 22kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals CE, CCC, VDE, UL, RoHS, EN, CSA | ||
- Land van herkomst:
- DE
The Siemens SENTRON series 3LD switch disconnector has rated continuous current of 63A and type of switch is front mounting. The switches for front mounting are mounted on the inside of the panel door via the operating mechanism. The switches are mounted via the 22.5 mm diameter centre hole.
It consist three poles
Fixed mounting Device type
Gerelateerde Links
- Siemens Switch Disconnector 63 A, 63A
- Siemens Fuse Switch Disconnector 63 A
- Siemens Fuse Switch Disconnector 63 A, 63A
- Siemens Fuse Switch Disconnector 63 A, 63A
- Siemens Fuse Switch Disconnector 63 A, 63A
- Siemens Fuse Switch Disconnector 63 A, 63A
- Siemens Switch Disconnector 63 A, 63A
- Eaton Switch Disconnector 63 A, 63A