ABB Fuse Switch Disconnector, 2-Pole, 250 A, 250A
- RS-stocknr.:
- 235-1904
- Fabrikantnummer:
- 1SCA022726R8460
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 889,41
(excl. BTW)
€ 1.076,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 889,41 |
*prijsindicatie
- RS-stocknr.:
- 235-1904
- Fabrikantnummer:
- 1SCA022726R8460
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 500V | |
| Terminal Type | Lug Terminal | |
| Switching Current | 250A | |
| Series | OS250D22N2P | |
| Fuse Current | 250A | |
| Mechanical Fuse Size | 0-1 | |
| Switching Power | 250kW | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC 60947-3 | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 500V | ||
Terminal Type Lug Terminal | ||
Switching Current 250A | ||
Series OS250D22N2P | ||
Fuse Current 250A | ||
Mechanical Fuse Size 0-1 | ||
Switching Power 250kW | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC 60947-3 | ||
- Land van herkomst:
- FI
The ABB Switch Fuse operates on front operated mode with DIN fuse system. It is base mounted fuse with 4 poles. It has a pistol handle which also includes the shaft. It has lug type terminals with a width of 25 mm.
Pollution degree 3
Handle type pistol handle and shaft included
Fourth pole position right side
Fourth pole type switched - with solid link
Switches operating mechanism 22 (between the poles)