ABB Fuse Switch Disconnector, 3-Pole, 315 A, 315A
- RS-stocknr.:
- 235-1958
- Fabrikantnummer:
- 1SCA022763R6520
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 707,97
(excl. BTW)
€ 856,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 19 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 707,97 |
*prijsindicatie
- RS-stocknr.:
- 235-1958
- Fabrikantnummer:
- 1SCA022763R6520
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 500V | |
| Switching Current | 315A | |
| Terminal Type | Lug Terminal | |
| Series | OS315B03K | |
| Mechanical Fuse Size | B1-B3 | |
| Fuse Current | 315A | |
| Switching Power | 32W | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC 60947-3 | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 500V | ||
Switching Current 315A | ||
Terminal Type Lug Terminal | ||
Series OS315B03K | ||
Mechanical Fuse Size B1-B3 | ||
Fuse Current 315A | ||
Switching Power 32W | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC 60947-3 | ||
- Land van herkomst:
- FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 3 poles. It has a direct mounted handle type. It has lug type terminals with a width of 25 mm.
Pollution degree 3
Handle type direct mounted handle included
Switches operating mechanism 03 (left side)
Position of line terminals Top In - Bottom Out, Bottom In - Top Out
Fuse size B1-B4
Gerelateerde Links
- ABB Fuse Switch Disconnector 315 A, 315A
- ABB Fuse Switch Disconnector 315 A, 315A
- ABB Fuse Switch Disconnector 315 A, 315A
- ABB Switch Disconnector 315 A, 315A
- ABB Switch Disconnector 315 A, 315A
- Eaton Fuse Switch Disconnector 315 A, 315A
- Siemens Switch Disconnector 315 A, 315A
- ABB Fuse Switch Disconnector 200 A, 315A