ABB Switch Disconnector, 4-Pole
- RS-stocknr.:
- 258-9642
- Fabrikantnummer:
- 1SCA022744R3130
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 404,35
(excl. BTW)
€ 489,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 404,35 |
*prijsindicatie
- RS-stocknr.:
- 258-9642
- Fabrikantnummer:
- 1SCA022744R3130
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Terminal Type | Lug Terminal | |
| IP Rating | IP00 | |
| Series | 1SCA0 | |
| Standards/Approvals | IEC 60947-3 | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Terminal Type Lug Terminal | ||
IP Rating IP00 | ||
Series 1SCA0 | ||
Standards/Approvals IEC 60947-3 | ||
- Land van herkomst:
- FI
1SCA022744R3130
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks