Tesa 4671 Black, Yellow, Red, Green, Clear, Blue Acrylic Coated Duct Tape 50 m, 280 μm Thick
- RS-stocknr.:
- 652-909
- Fabrikantnummer:
- 04671-00034-00
- Fabrikant:
- Tesa
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 652-909
- Fabrikantnummer:
- 04671-00034-00
- Fabrikant:
- Tesa
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
| Merk | Tesa | |
| Product Type | Duct Tape | |
| Length | 50m | |
| Thickness | 280μm | |
| Colour | Black, Yellow, Red, Green, Clear, Blue | |
| Finish | Acrylic Coated | |
| Backing Material | Acrylic Coated Cloth | |
| Elongation at Break | 9% | |
| Tensile Strength | 70N/cm | |
| Maximum Operating Temperature | 140°C | |
| Adhesive Material | Natural Rubber | |
| Model Number | 4671 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Tesa | ||
Product Type Duct Tape | ||
Length 50m | ||
Thickness 280μm | ||
Colour Black, Yellow, Red, Green, Clear, Blue | ||
Finish Acrylic Coated | ||
Backing Material Acrylic Coated Cloth | ||
Elongation at Break 9% | ||
Tensile Strength 70N/cm | ||
Maximum Operating Temperature 140°C | ||
Adhesive Material Natural Rubber | ||
Model Number 4671 | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
The Tesa Colored gaffer tape with 51% bio-based carbon content, produced using solvent-free processes for enhanced sustainability. Ideal for event applications such as stage marking, covering sharp edges, and general gaffer work during exhibitions. Designed primarily for indoor use, it combines eco-friendly production with versatile performance.
High adhesion even on rough surfaces
Can be removed without leaving any residues from almost any surface
Available in reflective and appealing neon colors
Gerelateerde Links
- Tesa 4671 White Acrylic Coated Tesa 4671 0.28 mm Thick
- Tesa Red Black Yellow 280 μm Thick
- Tesa 4671 Yellow Acrylic Coated Coloured Gaffer Tape 0.28 mm Thick
- Tesa White Acrylic Coated Gaffa Tape 280 μm Thick
- Tesa Green Acrylic Coated Gaffa Tape 280 μm Thick
- Tesa Orange Acrylic Coated Gaffa Tape 280 μm Thick
- Tesa Yellow Acrylic Coated Gaffa Tape 280 μm Thick
- Tesa Pink Acrylic Coated Gaffa Tape 280 μm Thick