Tesa 4671 Pink Acrylic Coated Adhesive Tape, 19mm x 25 m, 280 μm Thick
- RS-stocknr.:
- 249-8557
- Fabrikantnummer:
- 04671-00051-10
- Fabrikant:
- Tesa
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 pakket 48
€ 427,29
(excl. BTW)
€ 517,02
(incl. BTW)
- RS-stocknr.:
- 249-8557
- Fabrikantnummer:
- 04671-00051-10
- Fabrikant:
- Tesa
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
| Merk | Tesa | |
| Width | 19mm | |
| Product Type | Adhesive Tape | |
| Length | 25m | |
| Thickness | 280μm | |
| Colour | Pink | |
| Finish | Acrylic Coated | |
| Backing Material | Acrylic Coated Cloth | |
| Elongation at Break | 9% | |
| Tensile Strength | 70N/cm | |
| Maximum Operating Temperature | 140°C | |
| Adhesive Material | Rubber | |
| Model Number | 4671 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Tesa | ||
Width 19mm | ||
Product Type Adhesive Tape | ||
Length 25m | ||
Thickness 280μm | ||
Colour Pink | ||
Finish Acrylic Coated | ||
Backing Material Acrylic Coated Cloth | ||
Elongation at Break 9% | ||
Tensile Strength 70N/cm | ||
Maximum Operating Temperature 140°C | ||
Adhesive Material Rubber | ||
Model Number 4671 | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
The Tesa 4671 is an adhesive tape designed with a woven rayon fabric backing and a natural rubber adhesive. It is the premium gaffer tape in the assortment for stages, fairs and exhibitions with corresponding applications.
High adhesion even on rough surfaces
Can be removed without leaving any residues from almost any surface
Available in reflective and appealing neon colours
Solvent-free production processes
Gerelateerde Links
- Tesa 4671 Pink Acrylic Coated Gaffa Tape 280 μm Thick
- Tesa 4671 Yellow Acrylic Coated Coloured Gaffer Tape 280 μm Thick
- Tesa 4671 Green Acrylic Coated Adhesive Tape 280 μm Thick
- Tesa 4671 Yellow Acrylic Coated Gaffa Tape 280 μm Thick
- Tesa 4671 Green Acrylic Coated Gaffa Tape 280 μm Thick
- Tesa 4671 Orange Acrylic Coated Adhesive Tape 280 μm Thick
- Tesa 4671 Orange Acrylic Coated Gaffa Tape 280 μm Thick
- Tesa 4671 White Acrylic Coated Tesa 4671 280 μm Thick