RS PRO Handheld Gas Detector for Combustible Detection Audible Alarm
- RS-stocknr.:
- 144-5342
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 117,16
(excl. BTW)
€ 141,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 16 november 2026
- Plus verzending 59 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 117,16 |
*prijsindicatie
- RS-stocknr.:
- 144-5342
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Gases Detected | Combustible | |
| Product Type | Gas Detector | |
| Accuracy | ±500ppm, ±20 % | |
| Response Time | 2s | |
| Application | Leak Detection | |
| Standards/Approvals | No | |
| Meter Type | Handheld | |
| Display Type | LED | |
| Audible Alarm | Yes | |
| Visual Alarm | Yes | |
| Power Source | Battery | |
| Battery Type | Lithium-ion | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 4mm | |
| Width | 105mm | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Gases Detected Combustible | ||
Product Type Gas Detector | ||
Accuracy ±500ppm, ±20 % | ||
Response Time 2s | ||
Application Leak Detection | ||
Standards/Approvals No | ||
Meter Type Handheld | ||
Display Type LED | ||
Audible Alarm Yes | ||
Visual Alarm Yes | ||
Power Source Battery | ||
Battery Type Lithium-ion | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Length 4mm | ||
Width 105mm | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- CN
RS PRO RS GD-36 Combustible Gas Leak Detector
Introducing the RS PRO Handheld Gas Detector which is able to locate and detect combustible and explosive gas leaks like methane, propane, butane, ammonia, carbon monoxide and many more. It can detect concentrations as low as 1ppm and up to 1000ppm, meaning it can operate in the most difficult environments with minimal interference. This effective and easy to use gas detection unit from RS PRO is ideal for ensuring proper installation of gas lines, maintenance and repair tasks and is simple enough to use to quickly pinpoint combustible gas leaks across a variety of different applications.
Features and Benefits:
• Portable gas leak detection unit with an LED display of flammable gas levels
• The 16-inch adjustable probe makes it easy to locate and monitor leaks even in hard to reach and confined spaces
• Real-time readings for accurate monitoring and detection
• TRI Mode Detection lets you select between visual, audible and vibration alarms to best suit your environment allowing flexibility
•Adjustable sensitivity provides precise leak locating with the touch of a button, meaning even low levels of gases can be detected quickly
• The replaceable sensor allows for more up-time and less time waiting for repairs
• Rugged and ergonomic design offers exceptional comfort and durability
• This portable gas detector can be used to find leaks indoors and outdoors
• 50 second warm up time
Applications:
A gas detector locates a variety of gases like combustible and explosive gas leaks from petrol or gasoline, methane, butane, sewer gas, and other flammable gases that could cause serious harm to the surrounding environment and the people within that environment. It is a key piece of equipment when working with gas line installation and general maintenance and repair to ensure the safety of any individuals at risk when working in environments where any type of gas is present.
These types of gas detection units can be used in a wide range of environments like:
• Oil production
• Smelting
• Chemical
• Municipal
• Sewage treatment
• Electricity
• Coal gas
• Mining
• Tunnel construction
• Fire
• Storage
• Paper
• Pharmaceutical
• Brewing
And can be used to specifically detect, locate and monitor gas leaks in:
• Gas lines and pipes
• Propane gas filling station
• Fuel in marine holds
• Exhaust and fuel leaks
• Heat Exchange Leaks
• Dangerous life and work
• Check the manholes for safety
How long do Gas Detectors and their sensors last?
The gas detection unit can last a lifetime if looked after, just like any test and measurement tool. Generally, gas detector sensors can last anything from 2-3 years in perfect conditions. It is always wise to check the battery of the unit regularly and if you have a gas detector that can have the sensor replaced, that this is also done as part of its maintenance.
What gases does this detect?
This gas detector can detect combustible or flammable gases like methane, butane, ammonia, carbon monoxide, propane and many more.
Gerelateerde Links
- RS PRO Handheld Gas Detector Audible Alarm
- SAUERMANN. Si-CD3 Handheld Gas Detector Audible Alarm
- Testo 315-4 Handheld Gas Detector for Carbon Monoxide Detection Audible Alarm, EN
- MSA Safety 10152668 Pump Probe Handheld Gas Detector Audible Alarm, II 2G Ex ia
- Digitron DGS-10 Handheld Gas Detector for Methane Natural Gas ISO9001:2015
- Testo 317-3 Handheld Gas Detector for Carbon Monoxide Detection Audible Alarm, IEC
- Honeywell Technologies Gas Detector Audible Alarm
- MSA Safety 10074137 Gas Detector Single Gas Detector for Oxygen Detection Audible Alarm, Yes