RS PRO Pulse Oximeter for Oxygen Detection, CE, IEC
- RS-stocknr.:
- 202-0776
- Fabrikantnummer:
- CMS50D1
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 38,39
(excl. BTW)
€ 46,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 870 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 38,39 |
*prijsindicatie
- RS-stocknr.:
- 202-0776
- Fabrikantnummer:
- CMS50D1
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Gases Detected | Oxygen | |
| Product Type | Pulse Oximeter | |
| Accuracy | ±2 % | |
| Response Time | 5s | |
| Standards/Approvals | CE, IEC | |
| Display Type | LCD | |
| Detector Weight | 57g | |
| Minimum Operating Temperature | -40°C | |
| Battery Type | AAA | |
| Battery Life | 20h | |
| Maximum Operating Temperature | 60°C | |
| Width | 36mm | |
| Hazardous Area Certification | No | |
| Length | 61mm | |
| Height | 32mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Gases Detected Oxygen | ||
Product Type Pulse Oximeter | ||
Accuracy ±2 % | ||
Response Time 5s | ||
Standards/Approvals CE, IEC | ||
Display Type LCD | ||
Detector Weight 57g | ||
Minimum Operating Temperature -40°C | ||
Battery Type AAA | ||
Battery Life 20h | ||
Maximum Operating Temperature 60°C | ||
Width 36mm | ||
Hazardous Area Certification No | ||
Length 61mm | ||
Height 32mm | ||
RS PRO Oxygen Oximeter Pulse Oximeter
You can use this convenient oximeter to easily and accurately measure your heart rate or pulse as well as the SpO2 or oxygen level in your blood. The concentration of oxygen in the blood is an important parameter in assessing many respiratory issues.
This device allows you to take readings of both the SpO2 and your pulse at the same time. It also has a very short response time, which means you can see the reading in just 5 seconds. The oximeter has a liquid-crystal display (LCD) to ensure you can easily read your results. You can also change the display direction with just a click.
The device has low power consumption so you can use it for longer periods before having to replace the battery. It's also light and portable, which makes it convenient when you need to regularly measure your blood oxygen levels.
Features and Benefits
• Accuracy of ±2%
• Not ATEX approved
• LCD display type
• Detects oxygen gasses
• Oximeter meter type
• Response time of 5 s
Gerelateerde Links
- Extech Gas Detector for Oxygen No
- MSA Safety Gas Detector Single Gas Detector for Oxygen Detection Audible Alarm
- MSA Safety 10092523 Gas Detector Single Gas Detector for Oxygen Detection Audible Alarm
- MSA Safety 10071364 ALTAIR Gas Detector Gas Detector for Oxygen, H18% Detection Audible Alarm
- MSA Safety Gas Detector Single-Gas Detector for Oxygen Detection ATEX Approved
- Kane KANE77 Personal Gas Detection for Carbon Monoxide Detection Audible Alarm, CE
- MSA Safety 10211185 ALTAIR 4XR Gas Detector Gas Detector for Oxygen H2S, Carbon Monoxide Detection
- MSA Safety 10178570 ALTAIR 4XR Gas Detector Gas Detector for Carbon Monoxide Oxygen, LEL (Pentane) Detection