RS PRO Stainless Steel Gas Strut, with Ball & Socket Joint, 700 mm Extended Length, 300 mm Stroke Length
- RS-stocknr.:
- 268-7049
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 127,83
(excl. BTW)
€ 154,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 127,83 |
*prijsindicatie
- RS-stocknr.:
- 268-7049
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Gas Strut | |
| Rod Connection Thread | M8 x 1.25 | |
| Cylinder Material | Stainless Steel | |
| End Connector Material | Steel | |
| End Connector Type | Ball & Socket Joint | |
| Extended Length | 700mm | |
| Stroke Length | 300mm | |
| Rod Diameter | 8mm | |
| Maximum Force | 650N | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Gas Strut | ||
Rod Connection Thread M8 x 1.25 | ||
Cylinder Material Stainless Steel | ||
End Connector Material Steel | ||
End Connector Type Ball & Socket Joint | ||
Extended Length 700mm | ||
Stroke Length 300mm | ||
Rod Diameter 8mm | ||
Maximum Force 650N | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
RS PRO Stainless Steel Gas Strut, with Ball & Socket Joint, 700 mm Extended Length, 300mm Stroke Length
Elevate your projects to new heights with our high-quality stainless steel gas struts designed to support, lift, and dampen the motion of any object. With a sleek, silver body and a robust rod, these struts are built to last and include a unique bleed valve that allows you to effortlessly adjust the spring force without removing it as well as ball and sockets for positive connection.
Why Would You Choose Stainless Steel Gas Struts
Overall, RS PRO stainless steel gas struts are versatile devices that offer controlled and consistent motion. They're designed to provide specific amounts of force and motion control, available in multiple lengths making them essential components in many industries.
Features and Benefits
Supplied
Applications
Gerelateerde Links
- RS PRO Steel Gas Strut 700 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 664 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 665 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 660 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 645 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 680 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 680.0 mm Extended Length, 300 mm Stroke Length
- RS PRO Steel Gas Strut 300 mm Extended Length, 100 mm Stroke Length