Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring, 113.97 mm ID, 119.21 mm OD
- RS-stocknr.:
- 578-472
- Fabrikantnummer:
- 157203
- Fabrikant:
- Hutchinson Le Joint Français
Subtotaal (1 zak van 2 eenheden)*
€ 12,62
(excl. BTW)
€ 15,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 31 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 12,62 | € 6,31 |
*prijsindicatie
- RS-stocknr.:
- 578-472
- Fabrikantnummer:
- 157203
- Fabrikant:
- Hutchinson Le Joint Français
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
| Merk | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 113.97mm | |
| Outside Diameter | 119.21mm | |
| Minimum Operating Temperature | 50°C | |
| Thickness | 2.62mm | |
| Maximum Operating Temperature | 140°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | ISO 3601-3, ISO 3601-1, BS157 AS157 | |
| Alles selecteren | ||
|---|---|---|
Merk Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 113.97mm | ||
Outside Diameter 119.21mm | ||
Minimum Operating Temperature 50°C | ||
Thickness 2.62mm | ||
Maximum Operating Temperature 140°C | ||
Hardness Shore A 80 | ||
Standards/Approvals ISO 3601-3, ISO 3601-1, BS157 AS157 | ||
- Land van herkomst:
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.
Made of EPDM
Very good resistance from water and steam
Very good resistance from synthetic brake fluid and atmospheric agents
Quite good mechanical behaviour
Gerelateerde Links
- RS PRO Fluorinated Ethylene Propylene 113.97 mm ID, 119.21 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 119.21 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 67.18 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 144.61 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 77.93 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 123.93 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 92.38 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 108.45 mm OD