Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 28.3 mm ID, 31.86 mm OD
- RS-stocknr.:
- 579-554
- Fabrikantnummer:
- 126203
- Fabrikant:
- Hutchinson Le Joint Français
Subtotaal (1 zak van 10 eenheden)*
€ 8,06
(excl. BTW)
€ 9,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 11 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 8,06 | € 0,806 |
*prijsindicatie
- RS-stocknr.:
- 579-554
- Fabrikantnummer:
- 126203
- Fabrikant:
- Hutchinson Le Joint Français
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
| Merk | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 28.3mm | |
| Outside Diameter | 31.86mm | |
| Minimum Operating Temperature | 30°C | |
| Thickness | 1.78mm | |
| Maximum Operating Temperature | 100°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | BS024/AS024, EN549 - H3B1, ISO 3601-1, ISO 3601-3 | |
| Alles selecteren | ||
|---|---|---|
Merk Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 28.3mm | ||
Outside Diameter 31.86mm | ||
Minimum Operating Temperature 30°C | ||
Thickness 1.78mm | ||
Maximum Operating Temperature 100°C | ||
Hardness Shore A 80 | ||
Standards/Approvals BS024/AS024, EN549 - H3B1, ISO 3601-1, ISO 3601-3 | ||
- Land van herkomst:
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Good resistance to mineral oils and household gases also fuels
Good mechanical strength and impermeability
Used in water and mineral gas valves and fittings
Commonly used in hydraulic and pneumatic systems
EN 549 approved
Gerelateerde Links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 31.86 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 31.86 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 31.86 mm OD
- RS PRO Nitrile O-Ring O-Ring 31.86 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 31.86 mm OD
- RS PRO Silicone O-Ring O-Ring 31.86 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 31.86 mm OD
- RS PRO Fluorinated Ethylene Propylene 28.3 mm ID, 31.86 mm OD