Phoenix Contact Perbunan Flat Gasket Gasket, 12 mm ID, 20 mm OD
- RS-stocknr.:
- 638-583
- Fabrikantnummer:
- 3241160
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 28,45
(excl. BTW)
€ 34,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 36 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 28,45 | € 0,569 |
*prijsindicatie
- RS-stocknr.:
- 638-583
- Fabrikantnummer:
- 3241160
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Gasket | |
| Sub Type | Flat Gasket | |
| Material | Perbunan | |
| Inside Diameter | 12mm | |
| Outside Diameter | 20mm | |
| Thickness | 1.6mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | IP68 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Gasket | ||
Sub Type Flat Gasket | ||
Material Perbunan | ||
Inside Diameter 12mm | ||
Outside Diameter 20mm | ||
Thickness 1.6mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals IP68 | ||
- Land van herkomst:
- DE
The Phoenix Contact Flat Gasket is designed to provide robust sealing solutions for protective hose screw connections, ensuring an effective seal even on uneven surfaces. Constructed from Perbunan material, it delivers exceptional environmental resistance with an IP68 protection rating, which safeguards against the ingress of dust and water.
Facilitates easy installation with its user friendly design
Compatible with M12 thread types ensuring versatility in applications
Manufactured free from silicone and halogen for added safety
Gerelateerde Links
- Phoenix Contact Perbunan Flat Gasket Gasket 44 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 16 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 37 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 52 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 43 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 20 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 29 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 22.5 mm OD