Hutchinson Le Joint Français Rubber O-Ring O-Ring, 18.3 mm ID, 25.5 mm OD
- RS-stocknr.:
- 204-0979
- Fabrikantnummer:
- 118366
- Fabrikant:
- Hutchinson Le Joint Français
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 204-0979
- Fabrikantnummer:
- 118366
- Fabrikant:
- Hutchinson Le Joint Français
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
| Merk | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Rubber | |
| Inside Diameter | 18.3mm | |
| Outside Diameter | 25.5mm | |
| Thickness | 3.6mm | |
| Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Rubber | ||
Inside Diameter 18.3mm | ||
Outside Diameter 25.5mm | ||
Thickness 3.6mm | ||
Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- FR
The Hutchinson Le Joint Français O-ring of size R15 and FKM family is suitable for application in hard vacuum, hydraulic and pneumatic high temperature, industrial valves and fittings, injection carburation and engine seals.
Good mechanical characteristics
Green in colour
Good impermeability
Limited resistance to cold
Gerelateerde Links
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 25.5 mm OD
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 25.5 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 25.5 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 25.5 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 31.5 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 31.5 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 31.5 mm OD
- Hutchinson Le Joint Français O-Ring Kit Fluorelastomer