Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 6.7 mm ID, 10 mm OD
- RS-stocknr.:
- 229-6220
- Fabrikantnummer:
- 205551
- Fabrikant:
- Hutchinson Le Joint Français
Subtotaal (1 zak van 50 eenheden)*
€ 99,34
(excl. BTW)
€ 120,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 34 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 99,34 | € 1,987 |
*prijsindicatie
- RS-stocknr.:
- 229-6220
- Fabrikantnummer:
- 205551
- Fabrikant:
- Hutchinson Le Joint Français
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
| Merk | Hutchinson Le Joint Français | |
| Product Type | BS-Ring | |
| Sub Type | Bonded Seal | |
| Material | Rubber | |
| Inside Diameter | 6.7mm | |
| Outside Diameter | 10mm | |
| Thickness | 1mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UR, CE, cUR | |
| Alles selecteren | ||
|---|---|---|
Merk Hutchinson Le Joint Français | ||
Product Type BS-Ring | ||
Sub Type Bonded Seal | ||
Material Rubber | ||
Inside Diameter 6.7mm | ||
Outside Diameter 10mm | ||
Thickness 1mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UR, CE, cUR | ||
- Land van herkomst:
- MT
The Hutchinson Le Joint Français from Bi-material ring washer-rubber, the bonded seals are particularly suitable for sealing under the heads of bolts and screws, for pipe couplings (both high and low pressure). It has the advantage of being removable and reusable, as opposed to other seals. Inside diameter for seals is 6.7 and external diameter is 10.
Operational temperature range : -30 °C / 100 °C
Peak temperature 120 °C
Rubber colour is black
Gerelateerde Links
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 10 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 11 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 52.38 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 31 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 23.8 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 25.4 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 22.23 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 13 mm OD