RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring, 98.02 mm ID, 105.08 mm OD
- RS-stocknr.:
- 258-0446
- Fabrikant:
- RS PRO
Subtotaal (1 zak van 5 eenheden)*
€ 6,80
(excl. BTW)
€ 8,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 6,80 | € 1,36 |
*prijsindicatie
- RS-stocknr.:
- 258-0446
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | Ethylene Propylene Diene Monomer O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 98.02mm | |
| Outside Diameter | 105.08mm | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Thickness | 3.53mm | |
| Maximum Operating Temperature | 120°C | |
| Hardness | 71 IRHD | |
| Standards/Approvals | ASTM D2000 M2, AS568-241, BS 1806-241 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type O-Ring | ||
Sub Type Ethylene Propylene Diene Monomer O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 98.02mm | ||
Outside Diameter 105.08mm | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Thickness 3.53mm | ||
Maximum Operating Temperature 120°C | ||
Hardness 71 IRHD | ||
Standards/Approvals ASTM D2000 M2, AS568-241, BS 1806-241 | ||
RS PRO Imperial EPDM 70 ShA O-Rings
Introducing the range of RS PRO EPDM O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from EPDM rubber, which is a cost-effective material and is great for applications where the O-ring is exposed to weathering, steam, water and silicone/glycol-based fluids. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.
Features and Benefits:
Applications:
An O-ring is a type of round or donut-shaped seal and is most commonly used to stop fluids or air passing through into another area. O-rings are normally seated between two sections and when compressed, they form a secure seal that prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety. They come in different sizes and materials, depending on the application they are used for, so it is important to consider what materials and fluids are going to be in contact with the seal to ensure it is the right one. These seals or gaskets are most commonly used in:
How long does an O-Ring last for?
If the O-ring is used in the correct conditions for the material, EPDM O-rings can last for up to 20 years
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note:
These EPDM O-rings are not compatible with:
Gerelateerde Links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 105.08 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 105.08 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 98.73 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 101.9 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 76.5 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 82.85 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 92.38 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 146.35 mm OD