TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 40.9 mm ID
- RS-stocknr.:
- 266-5007
- Fabrikantnummer:
- 2430196-1
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 266-5007
- Fabrikantnummer:
- 2430196-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | O-Ring | |
| Sub Type | EMI Jam Nut Seal | |
| Material | Nickel Plated Graphite | |
| Inside Diameter | 40.9mm | |
| Thickness | 2.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type O-Ring | ||
Sub Type EMI Jam Nut Seal | ||
Material Nickel Plated Graphite | ||
Inside Diameter 40.9mm | ||
Thickness 2.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
The TE Connectivity EMI jam nut seal O-ring is designed to shield against radio frequency interference or electro magnetic interference (RFI/EMI).
Compatible with connector shell sizes 21, 22
Nickel plated graphite filler
Gerelateerde Links
- TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 40.9 mm ID
- TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 14 mm ID
- TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 17.2 mm ID
- TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 20.4 mm ID
- TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 25.1 mm ID
- TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 28.3 mm ID
- TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 47.3 mm ID
- TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 31.5 mm ID