Infineon, Gate Driver 2, 1 A 8-Pin 20 V, SOIC
- RS-stocknr.:
- 262-6684
- Fabrikantnummer:
- IR2011SPBF
- Fabrikant:
- Infineon
Subtotaal (1 tube van 3800 eenheden)*
€ 5.061,60
(excl. BTW)
€ 6.125,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 3800 + | € 1,332 | € 5.061,60 |
*prijsindicatie
- RS-stocknr.:
- 262-6684
- Fabrikantnummer:
- IR2011SPBF
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 35ns | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Product Type Gate Driver Module | ||
Output Current 1A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 35ns | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon Gate driver IC is a high power, high speed power MOSFET driver with independent high and low side referenced output channels. It is tolerant to negative transient voltage. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction. Its propagation delays are matched to simplify use in high frequency applications.
Floating channel designed for bootstrap operation
Under voltage lockout
Gerelateerde Links
- Infineon IR2011SPBF 2 20V 8-Pin, SOIC
- Infineon IR2102SPBF MOSFET Gate Driver 2 20V 8-Pin, SOIC
- Infineon IRS2308SPBF MOSFET Gate Driver 2 20V 8-Pin, SOIC
- Infineon IR4426SPBF MOSFET Gate Driver 2 6 → 20V 8-Pin, SOIC
- Infineon IR2101SPBF 2 20V 8-Pin, SOIC
- Infineon IR2108SPBF 2 20V 8-Pin, SOIC
- Infineon IR2109SPBF 2 20V 8-Pin, SOIC
- Infineon IR2111SPBF 2 20V 8-Pin, SOIC