Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 63,95
(excl. BTW)
€ 77,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
- 11 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 63,95 |
| 5 - 9 | € 62,68 |
| 10 + | € 61,40 |
*prijsindicatie
- RS-stocknr.:
- 876-2412
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Gear Rack | |
| Module | 1 | |
| Material | Steel | |
| Overall Length | 1m | |
| Face Width | 10mm | |
| Pitch Centre Height | 11mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Gear Rack | ||
Module 1 | ||
Material Steel | ||
Overall Length 1m | ||
Face Width 10mm | ||
Pitch Centre Height 11mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
RS PRO Single Steel Gear Rack, 1000 mm Length, 10 mm Face Width
Use this gear rack from RS PRO to convert rotating movement into linear motion. It's used in combination with a circular pinion gear to generate back and forth linear movements.
The gear rack is made of solid steel, so it's not only strong and durable but also resistant to chemicals and corrosion. This makes it a long-lasting component that you can use even in harsh environments. The gear's sturdy construction also means it's suitable for applications that require a great deal of rigidity and stability.
This component, as part of our RS PRO range, has undergone stringent safety and quality testing. It's ideal for use in lifts and gantries, or any application where precise straight-line movement is an operational requirement
Features and Benefits
• Face width of 10 mm
• Steel material
• Single module
• Overall length of 1000 mm
• Pitch centre height of 11 mm
Gerelateerde Links
- RS PRO 1 Steel Gear Rack 10 mm Face Width
- RS PRO 2 Steel Gear Rack 20 mm Face Width
- RS PRO 1 Steel Gear Rack 15 mm Face Width
- RS PRO 1.5 Steel Gear Rack 15 mm Face Width
- RS PRO 1.5 Steel Gear Rack 17 mm Face Width
- RS PRO 1 Steel Gear Rack 10 mm Face Width
- RS PRO 2 Steel Gear Rack 20 mm Face Width
- RS PRO 0.5 Steel Gear Rack 5 mm Face Width