Motovario Worm Gearbox, 5:1 Gear Ratio, 52 Nm Maximum Torque, 2800rpm Maximum Speed
- RS-stocknr.:
- 216-6531
- Fabrikantnummer:
- NMRV040 5,0 160*14 18 U MV
- Fabrikant:
- Motovario
Subtotaal (1 eenheid)*
€ 207,57
(excl. BTW)
€ 251,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 207,57 |
*prijsindicatie
- RS-stocknr.:
- 216-6531
- Fabrikantnummer:
- NMRV040 5,0 160*14 18 U MV
- Fabrikant:
- Motovario
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
| Merk | Motovario | |
| Product Type | Gearbox | |
| Gear Ratio | 5:1 | |
| Gearbox Type | Worm | |
| Maximum Output Torque | 52Nm | |
| Diameter | 14mm | |
| Shaft Diameter | 18mm | |
| Overall Length | 146mm | |
| Overall Width | 78mm | |
| Overall Depth | 170mm | |
| Maximum Speed | 2800rpm | |
| Power Rating | 1.56kW | |
| Standards/Approvals | BS 721, RoHS, DIN 3996, ISO281, ISO 6336, DIN 3990, DIN 743, AGMA 6034, ISO 14521 | |
| Series | VSF | |
| Alles selecteren | ||
|---|---|---|
Merk Motovario | ||
Product Type Gearbox | ||
Gear Ratio 5:1 | ||
Gearbox Type Worm | ||
Maximum Output Torque 52Nm | ||
Diameter 14mm | ||
Shaft Diameter 18mm | ||
Overall Length 146mm | ||
Overall Width 78mm | ||
Overall Depth 170mm | ||
Maximum Speed 2800rpm | ||
Power Rating 1.56kW | ||
Standards/Approvals BS 721, RoHS, DIN 3996, ISO281, ISO 6336, DIN 3990, DIN 743, AGMA 6034, ISO 14521 | ||
Series VSF | ||
- Land van herkomst:
- IT
The Motovario worm gearbox consist of worm gear reducers which provide competent, innovative solution to each and every power applications. Motovario provides technologically advanced solutions in the transmission components field for industrial and civil applications worldwide. Reliability, resilience and versatility are the distinctive features of Motovario worm gearbox , the most qualified solution to any power transmission requirement.
Die-cast aluminium alloy cases for gears
Cast iron or aluminium casing for reducers
Loading capacity in accordance with ISO 14521, DIN 3996, BS 721, AGMA 6034, ISO 6336, DIN 3990, DIN 743, ISO281
Heat resistant and Corrosion resistant
IEC certified
Gerelateerde Links
- Motovario Worm Gearbox 52 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 101 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 25 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 40 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 53 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 56 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 61 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 57 Nm Maximum Torque, 2800rpm Maximum Speed