Eaton Eaton Moeller Series Black, White Plastic General Purpose Enclosure, IP65, 125 mm x 240 mm x 160 mm
- RS-stocknr.:
- 251-600
- Fabrikantnummer:
- 207445 CI-K4-P3-63
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 57,60
(excl. BTW)
€ 69,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 57,60 |
*prijsindicatie
- RS-stocknr.:
- 251-600
- Fabrikantnummer:
- 207445 CI-K4-P3-63
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 125mm | |
| External Width | 160mm | |
| External Length | 240mm | |
| IP Rating | IP65 | |
| Colour | Black, White | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Surface | |
| Series | Eaton Moeller | |
| Standards/Approvals | CE | |
| Weight | 695g | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 125mm | ||
External Width 160mm | ||
External Length 240mm | ||
IP Rating IP65 | ||
Colour Black, White | ||
Hazardous Area Certification No | ||
Internal Mount Type Surface | ||
Series Eaton Moeller | ||
Standards/Approvals CE | ||
Weight 695g | ||
Vrijgesteld
- Land van herkomst:
- GB
The Eaton Moeller series CI-K Insulated enclosure is an exemplary solution for safeguarding electrical components in demanding environments. Designed with a compact structure of 240x160x125mm, this enclosure ensures robust protection while maintaining efficiency. Crafted from durable plastic, it boasts an impressive IP65 rating, offering exceptional resistance against dust and water ingress. With a focus on compliance, the enclosure adheres to various product standards, guaranteeing a dependable choice for panel builders. It is ideally suited for use with eCAD models, ensuring seamless integration with existing electrical setups. Additionally, its temperature resilience enables operation in a wide range of ambient conditions, making it versatile for different applications. The CI-K4-P3-63 unit is thoughtfully designed to meet the rigorous demands of modern switchgear installations, ensuring reliability in every aspect.
Constructed from high-grade plastic for enhanced durability
Rated IP65 for superior protection against dust and moisture
Compatible with eCAD models to facilitate easy design integration
Designed to operate efficiently in a broad temperature range
Meets essential product standards for assurance in quality and performance
Surface mounting capability enables flexible installation options
Specially designed for use in emergency stop applications
Gerelateerde Links
- Eaton Eaton Moeller Series Black IP65 IK08, 125 mm x 240 mm x 160 mm
- Eaton Eaton Moeller Series Plastic General Purpose Enclosure 160 mm x 240 mm x 160 mm
- Eaton Eaton Moeller Series Plastic General Purpose Enclosure 160 mm x 280 mm x 200 mm
- Eaton Eaton Moeller Series Black IP65, 160 mm x 240 mm x 160 mm
- Eaton Eaton Moeller Series White IP65, 125 mm x 240 mm x 160 mm
- Eaton Eaton Moeller Series Plastic General Purpose Enclosure IK10 160 mm x 280 mm x 200 mm
- Eaton Eaton Moeller Series White IP65, 125 mm x 222 mm x 120 mm
- Eaton Eaton Moeller Series Black IP65 125 mm x 240