Eaton xEnergy Safety Series Grey Light Grey Lid Plastic General Purpose Enclosure, IP65, IK10, 250 mm x 150 mm x 187.5
- RS-stocknr.:
- 252-516
- Fabrikantnummer:
- 194609 CI23E-125-RAL7035
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 124,00
(excl. BTW)
€ 150,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 124,00 |
*prijsindicatie
- RS-stocknr.:
- 252-516
- Fabrikantnummer:
- 194609 CI23E-125-RAL7035
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 250mm | |
| External Length | 150mm | |
| External Width | 187.5mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety | |
| Mounting plate | Yes | |
| Weight | 1.3kg | |
| Standards/Approvals | EN 61439-2, EN 62208, RoHS | |
| IK Rating | IK10 | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 250mm | ||
External Length 150mm | ||
External Width 187.5mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series xEnergy Safety | ||
Mounting plate Yes | ||
Weight 1.3kg | ||
Standards/Approvals EN 61439-2, EN 62208, RoHS | ||
IK Rating IK10 | ||
- Land van herkomst:
- FI
The Eaton xEnergy Safety Ci LV switchgear is designed to maximise safety and reliability in low-voltage applications. Encased in an insulated enclosure with metric knockouts on all sides, it allows for seamless installation while ensuring compliance with relevant standards. Built to withstand harsh conditions, the enclosure features a robust design, making it ideal for both indoor and outdoor use. The lightweight yet durable construction, along with an integrated pressure-release mechanism, enhances usability and safety. With a host of features that cater to the demands of modern electrical installations, this product is engineered for exceptional performance while maintaining ease of access for maintenance and upgrades.
Insulated enclosure designed for enhanced safety
Metric knockouts facilitate versatile installation
Integrated pressure-relief mechanism for short-circuit protection
Corrosion-resistant materials ensure longevity
IP65 rating guarantees protection against dust and water ingress
Lightweight design aids in easy installation and handling
UV-resistant cover provides additional protection against the elements
Temperature resistant up to 120 °C for reliable performance
Support for outdoor use meets diverse installation needs
Flexible design allows for future expansions and modifications
Gerelateerde Links
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10 250 mm 187.5 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10 250 mm 187.5 mm
- Eaton Flanged xEnergy Safety Series Light Grey Light Grey Lid Plastic General Purpose Enclosure IK10 250 mm, 175
- Eaton Flanged 1891 Series Grey Polycarbonate General Purpose Enclosure IK10 250 mm 187.5 mm
- Eaton Flanged xEnergy Safety Series Light Grey Light Grey Lid Plastic General Purpose Enclosure IK10 375 mm, 150
- Eaton Flanged xEnergy Safety Series Light Grey Light Grey Lid Plastic General Purpose Enclosure IK10 375 mm, 175
- Eaton Flanged xEnergy Safety Series Light Grey Light Grey Lid Plastic General Purpose Enclosure IK10 375 mm, 225
- Eaton Flanged xEnergy Safety Series Light Grey Light Grey Lid Plastic General Purpose Enclosure IK10 500 mm, 225