Eaton Eaton Moeller Series Beige Steel Enclosure, IP23, 540 mm x 310 mm x 690 mm
- RS-stocknr.:
- 252-957
- Fabrikantnummer:
- 200649 +IP23/06
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 568,00
(excl. BTW)
€ 687,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 568,00 |
*prijsindicatie
- RS-stocknr.:
- 252-957
- Fabrikantnummer:
- 200649 +IP23/06
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Body Material | Steel | |
| Product Type | Enclosure | |
| External Height | 540mm | |
| External Length | 310mm | |
| External Width | 690mm | |
| IP Rating | IP23 | |
| Colour | Beige | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Standards/Approvals | CE | |
| Weight | 14.8kg | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Body Material Steel | ||
Product Type Enclosure | ||
External Height 540mm | ||
External Length 310mm | ||
External Width 690mm | ||
IP Rating IP23 | ||
Colour Beige | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
Standards/Approvals CE | ||
Weight 14.8kg | ||
- Land van herkomst:
- AT
The Eaton enclosure from the Eaton Moeller series combines robust construction with exceptional performance, designed specifically for use with STZ13.3 components. Engineered to withstand challenging conditions, it boasts a steel housing that ensures durability while facilitating effective heat dissipation. With a range of ambient operating temperatures from -25 °C to 40 °C, this enclosure is ideal for various environments. Emphasising user safety, it integrates insulation class B and F, meeting stringent electric shock protection standards. The enclosure not only meets industry standards for corrosion and UV resistance but also allows for easy panel builder responsibility regarding internal connections. The comprehensive design of the enclosure underscores its capabilities, making it a reliable choice for securing sensitive electrical equipment.
Robust steel construction enhances durability
Capable of operating in extreme temperatures, ensuring reliability
Designed for optimal heat dissipation to protect internal components
Meets electrical shock protection standards for improved safety
Corrosion and UV resistance contribute to longevity
Provides guidance for the panel builder on internal connections
Gerelateerde Links
- Eaton Eaton Moeller Series Beige Steel Enclosure 620 mm x 390 mm x 460 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 254 mm x 231 mm x 203 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 184 mm x 192 mm x 160 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 430 mm x 270 mm x 570 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 520 mm x 250 mm x 360 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 145 mm x 118 mm x 122 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 315 mm x 263 mm x 360 mm
- Eaton Moeller Series IP23 Enclosure Series Grey Grey Lid Steel Enclosure 203 mm x 254 mm x 231 mm