Bopla BoVersa Series Brown Polycarbonate General Purpose Enclosure, IP66, IP68, 2 mm x 262.5 mm x 172.5 mm
- RS-stocknr.:
- 286-234
- Fabrikantnummer:
- 48808601
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 14,10
(excl. BTW)
€ 17,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 17 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 14,10 |
*prijsindicatie
- RS-stocknr.:
- 286-234
- Fabrikantnummer:
- 48808601
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 2mm | |
| External Width | 172.5mm | |
| External Length | 262.5mm | |
| IP Rating | IP66, IP68 | |
| Colour | Brown | |
| Series | BoVersa | |
| Standards/Approvals | DIN ISO 16016, RoHS | |
| Explosion Proof | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 2mm | ||
External Width 172.5mm | ||
External Length 262.5mm | ||
IP Rating IP66, IP68 | ||
Colour Brown | ||
Series BoVersa | ||
Standards/Approvals DIN ISO 16016, RoHS | ||
Explosion Proof Yes | ||
- Land van herkomst:
- DE
The Bopla Mounting Panels are designed with a combination of high-performance materials for superior durability and safety. The plastic parts are made from PC UL 94 V-0, ensuring flame-retardant and self-extinguishing properties, suitable for outdoor use (f1 listing according to UL 746 C).
Materials in accordance with requirement set R1 / R7 according to DIN EN 45545 2
Gerelateerde Links
- Bopla BoVersa Series Brown Aluminium General Purpose Enclosure IP68, 2 mm x 158 mm x 108.3 mm
- Bopla BoVersa Series Brown Polycarbonate General Purpose Enclosure IP66, 2 mm x 199.5 mm x 129.5 mm
- Bopla BoVersa Series Brown Aluminium General Purpose Enclosure IP66, 2 mm x 260.6 mm x 171.2 mm
- Bopla BoVersa Series Brown Aluminium General Purpose Enclosure IP68, 2 mm x 198 mm x 128.2 mm
- Bopla BoVersa Series Brown Polycarbonate General Purpose Enclosure IP68, 2 mm x 159.5 mm x 109.5 mm
- Bopla BoVersa Series Brown Polycarbonate General Purpose Enclosure IP68, 2 mm x 114.5 mm x 77.5 mm
- Bopla BoVersa Series Brown Aluminium General Purpose Enclosure IP68, 2 mm x 113.3 mm x 76 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP68, 4.5 mm x 69.4 mm x 69.4 mm