Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, IP68, IP66, 88 mm x 162 mm x 45.5 mm
- RS-stocknr.:
- 286-261
- Fabrikantnummer:
- 48422230.HMT2
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 33,95
(excl. BTW)
€ 41,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 33,95 |
*prijsindicatie
- RS-stocknr.:
- 286-261
- Fabrikantnummer:
- 48422230.HMT2
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 88mm | |
| External Length | 162mm | |
| External Width | 45.5mm | |
| IP Rating | IP68, IP66 | |
| Colour | White | |
| Series | BoVersa | |
| Internal Mount Type | PCB | |
| Standards/Approvals | UL 746C, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 88mm | ||
External Length 162mm | ||
External Width 45.5mm | ||
IP Rating IP68, IP66 | ||
Colour White | ||
Series BoVersa | ||
Internal Mount Type PCB | ||
Standards/Approvals UL 746C, RoHS | ||
- Land van herkomst:
- RO
The Bopla Enclosure Lid is made from PC UL 94 V-0 plastic, offering flame-retardant, self-extinguishing properties and suitability for outdoor use, with F1 listing according to UL 746 C standards. It features durable GD Al Si 12 aluminum parts and a PU foamed seal, ensuring a reliable and weather-resistant enclosure.
IP66 IP68 protection rated
Gerelateerde Links
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP66 88 mm 45.5 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP68 88 mm 45.5 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP66 88 mm 45.5 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP68 88 mm 45.5 mm
- Bopla BoVersa Series Black IP68 162 mm, 45.5 mm
- Bopla BoVersa Series Black IP66 162 mm, 45.5 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP68 88 mm 42 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP66 88 mm 42 mm