Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure, IP68, IP66, 120 mm x 180 mm x 52 mm
- RS-stocknr.:
- 286-281
- Fabrikantnummer:
- 48314355.HMT1
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 26,43
(excl. BTW)
€ 31,98
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 26,43 |
*prijsindicatie
- RS-stocknr.:
- 286-281
- Fabrikantnummer:
- 48314355.HMT1
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 120mm | |
| External Length | 180mm | |
| External Width | 52mm | |
| IP Rating | IP68, IP66 | |
| Colour | Black | |
| Series | BoVersa | |
| Standards/Approvals | UL 746C, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 120mm | ||
External Length 180mm | ||
External Width 52mm | ||
IP Rating IP68, IP66 | ||
Colour Black | ||
Series BoVersa | ||
Standards/Approvals UL 746C, RoHS | ||
- Land van herkomst:
- RO
The Bopla Enclosure Lid is made from PC UL 94 V-0 plastic, offering flame-retardant, self-extinguishing properties and suitability for outdoor use, with F1 listing according to UL 746 C standards. It features durable GD Al Si 12 aluminum parts and a PU foamed seal, ensuring a reliable and weather-resistant enclosure.
IP66 IP68 protection rated
Black similar to RAL 9003
Gerelateerde Links
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP66, 120 mm x 180 mm x 52 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP68, 120 mm x 180 mm x 52 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP66, 120 mm x 180 mm x 52 mm
- Bopla BoVersa Series Black IP66 120 mm x 180 mm x 52 mm
- Bopla BoVersa Series Black IP68 120 mm x 180 mm x 52 mm
- Bopla BoVersa Series Transparent IP66 120 mm x 180 mm x 52 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP68, 120 mm x 216 mm x 55.5 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP66, 185 mm x 287.1 mm x 73 mm