RND RND 455 Series Dark Grey ABS General Purpose Enclosure, IP67, Dark Grey Lid, 115 x 90 x 80mm
- RS-stocknr.:
- 492-343
- Fabrikantnummer:
- RND 455-01090
- Fabrikant:
- RND
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 492-343
- Fabrikantnummer:
- RND 455-01090
- Fabrikant:
- RND
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
| Merk | RND | |
| Body Material | ABS | |
| External Length | 115 mm | |
| External Height | 80 mm | |
| External Width | 90 mm | |
| External Dimensions | 115 x 90 x 80mm | |
| IP Rating | IP67 | |
| Colour | Dark Grey | |
| Lid Colour | Dark Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Body Material ABS | ||
External Length 115 mm | ||
External Height 80 mm | ||
External Width 90 mm | ||
External Dimensions 115 x 90 x 80mm | ||
IP Rating IP67 | ||
Colour Dark Grey | ||
Lid Colour Dark Grey | ||
Flanged No | ||
Series RND 455 | ||
- Land van herkomst:
- CN
The RND High Impact ABS Enclosure is designed for durability and protection, featuring a lid and base with a tongue and groove sealing system and an EPDM gasket for a secure seal. The enclosure also includes wall mounting holes and lid fixing screws positioned outside the sealing area, effectively preventing the ingress of moisture and dust, ensuring reliable performance in various environments.
IP67 protection
Dark grey moulded design
Internal guide slots for mounting PCB assemblies vertically
Dark grey moulded design
Internal guide slots for mounting PCB assemblies vertically
Gerelateerde Links
- RND RND 455 Series Dark Grey Dark Grey Lid ABS Plastic Enclosure 40 mm x 115 mm x 65 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 60 mm x 120 mm x 120 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 90 mm x 160 mm x 160 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 80 mm x 190 mm x 100 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 40 mm x 120 mm x 60 mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 121x171x55mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 80x150x45mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 80x160x85mm