RND RND 455 Series Grey ABS General Purpose Enclosure, IP54, Grey Lid, 190x110x60mm
- RS-stocknr.:
- 492-470
- Fabrikantnummer:
- RND 455-00049
- Fabrikant:
- RND
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 492-470
- Fabrikantnummer:
- RND 455-00049
- Fabrikant:
- RND
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
| Merk | RND | |
| Body Material | ABS | |
| External Length | 190 mm | |
| External Height | 60 mm | |
| External Width | 110 mm | |
| External Dimensions | 190x110x60mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Body Material ABS | ||
External Length 190 mm | ||
External Height 60 mm | ||
External Width 110 mm | ||
External Dimensions 190x110x60mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Series RND 455 | ||
- Land van herkomst:
- GB
The RND Plastic Enclosure offers a robust solution for housing electronic components securely and elegantly. Designed with precision, it presents excellent machining properties and a polished finish, making it not only functional but also aesthetically pleasing. The thoughtful construction includes brass inserts, allowing for easy lid removal and repeated access without compromising the integrity of the enclosure. With integral mounting guides that accept 1.6mm PCBs, it enhances usability by facilitating horizontal PCB mounting and accommodating control elements efficiently. Crafted from high impact ABS material and coated in a neutral grey, this enclosure is crafted to withstand varying environmental conditions, boasting a high protection rating and a temperature tolerance suitable for demanding applications. This product is an ideal choice for electronics enthusiasts and professionals alike, ensuring reliability and ease of use.
Brass inserts enable reliable and repeatable lid access
Integral mounting guides streamline PCB installation
Low draught angles promote seamless control element placement
Constructed from high impact ABS for enhanced durability
IP 54 rating protects against dust and water ingress
Temperature range suitability ensures operational reliability
Integral mounting guides streamline PCB installation
Low draught angles promote seamless control element placement
Constructed from high impact ABS for enhanced durability
IP 54 rating protects against dust and water ingress
Temperature range suitability ensures operational reliability
Gerelateerde Links
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 80x150x45mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure Light Grey Lid, 150 x 80 x 30mm
- RND RND 455 Series Grey ABS General Purpose Enclosure 431x203x50mm
- RND RND 455 Series Grey ABS General Purpose Enclosure 431x203x86mm
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 64.65x49.75x28mm
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 50x40.2x20.8mm
- RND RND 455 Series Grey ABS General Purpose Enclosure Grey Lid, 115.4x125.3x58.05mm
- RND RND 455 Series Grey ABS General Purpose Enclosure Grey Lid, 115.4x125.3x58.05mm