CAMDENBOSS Grey Grey Lid Aluminium Enclosure, 60 mm x 125 mm x 85 mm
- RS-stocknr.:
- 127-1076
- Fabrikantnummer:
- CUABOX008
- Fabrikant:
- CAMDENBOSS
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 127-1076
- Fabrikantnummer:
- CUABOX008
- Fabrikant:
- CAMDENBOSS
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
| Merk | CAMDENBOSS | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 60mm | |
| External Length | 125mm | |
| External Width | 85mm | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk CAMDENBOSS | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 60mm | ||
External Length 125mm | ||
External Width 85mm | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
CamdenBoss UBOX Series Diecast Aluminium Boxes
CamdenBoss UBOX series diecast aluminium boxes, designed for a wide range of applications from small test equipment to heavy-duty installations. Supplied as two U-shaped shells that snap-fit together allowing easy installation and maintenance.
Manufactured in 1 mm thick aluminium
Cover retained with x4 self-tapping screws
Wide range of sizes
Easily Customised
RFI protection
Polyester-based powder coat
Gerelateerde Links
- CAMDENBOSS Grey Grey Lid Aluminium Enclosure, 60 mm x 205 mm x 125 mm
- CAMDENBOSS CUABOX Series Grey Grey Lid Aluminium Enclosure, 45 mm x 125 mm x 55 mm
- CAMDENBOSS CUABOX Series Grey Grey Lid Aluminium Enclosure, 75 mm x 155 mm x 125 mm
- CAMDENBOSS CUABOX Series Grey Grey Lid Aluminium Enclosure, 35 mm x 105 mm x 125 mm
- CAMDENBOSS CUABOX Series Grey Grey Lid Aluminium Enclosure, 45 mm x 175 mm x 125 mm
- CAMDENBOSS 1101 Series Grey Grey Lid ABS Enclosure 50 mm x 125 mm x 75 mm
- CAMDENBOSS 7000 Series Grey Grey Lid ABS Enclosure 35 mm x 110 mm x 85 mm
- CAMDENBOSS X6 Series Grey Grey Lid ABS General Purpose Enclosure IK08, 85 mm x 250 mm x 80 mm