RS PRO Silver Silver Lid Aluminium Enclosure, IP54, 34.2 mm x 118.9 mm x 93.3 mm
- RS-stocknr.:
- 161-0923
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 19,33
(excl. BTW)
€ 23,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 54 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 19,33 |
| 10 - 19 | € 18,73 |
| 20 + | € 17,99 |
*prijsindicatie
- RS-stocknr.:
- 161-0923
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 34.2mm | |
| External Length | 118.9mm | |
| External Width | 93.3mm | |
| IP Rating | IP54 | |
| Colour | Silver | |
| Lid Colour | Silver | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 214.6g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 34.2mm | ||
External Length 118.9mm | ||
External Width 93.3mm | ||
IP Rating IP54 | ||
Colour Silver | ||
Lid Colour Silver | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals RoHS Compliant | ||
Weight 214.6g | ||
Transparent Door No | ||
Explosion Proof No | ||
Economy aluminium diecast boxes. Ideal for RF circuit designs and mounting pneumatic or hydraulic equipment.
Diecast aluminum
Temperature resistance to 300°C
Material functions as a screening layer and heat-sink
Robust & light weight
Easily machined & customised
Close fitting flanged lids using self-tapping screws
Smooth surface and edges
Gerelateerde Links
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 59.2 mm x 120.5 mm x 120.5 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 38.2 mm x 187.4 mm x 119.2 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 44.3 mm x 109.4 mm x 82 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 49.8 mm x 152 mm x 82 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 39.8 mm x 120 mm x 65.5 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 30.5 mm x 112 mm x 62 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 56.2 mm x 187.4 mm x 119.2 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 66.5 mm x 190.1 mm x 190.1 mm