RS PRO Silver Silver Lid Aluminium Enclosure, IP54, 50.8 mm x 152.2 mm x 82.2 mm
- RS-stocknr.:
- 161-0926
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 29,78
(excl. BTW)
€ 36,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 40 stuk(s) vanaf 23 november 2026
- Plus verzending 54 stuk(s) vanaf 27 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 29,78 |
| 10 - 19 | € 28,91 |
| 20 + | € 27,66 |
*prijsindicatie
- RS-stocknr.:
- 161-0926
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 50.8mm | |
| External Length | 152.2mm | |
| External Width | 82.2mm | |
| IP Rating | IP54 | |
| Lid Colour | Silver | |
| Colour | Silver | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | RS PRO | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 282g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 50.8mm | ||
External Length 152.2mm | ||
External Width 82.2mm | ||
IP Rating IP54 | ||
Lid Colour Silver | ||
Colour Silver | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series RS PRO | ||
Standards/Approvals RoHS Compliant | ||
Weight 282g | ||
Transparent Door No | ||
Explosion Proof No | ||
- Land van herkomst:
- TW
RS PRO Multi Purpose, Shielded Die Cast Aluminium Enclosure, Natural IP54
Introducing the shielded natural die cast aluminium general purpose enclosure from RS PRO, a high standard enclosure suitable for a wide range of applications. These durable boxes are made with die cast aluminium alloy, providing shock resistance properties, high resistance to corrosion and temperature resistance up to 300°C. These enclosures feature RFI shielding properties, eliminating the risk of malfunction with electrical components. These aluminium enclosures are lightweight and easy to customise, offering a highly versatile enclosure that can be used in a range of environments. These general purpose aluminium enclosures are the perfect solution for housing electrical components whilst providing excellent protection, with an IP54 rating ensuring protection from dust and moisture.
Features and benefits
• Temperature resistant up to 300°C
• Natural design suitable for a range of environments
• IP54 rating that protects the enclosure from dust and moisture
• Robust, lightweight and easy to maintain
• Durable die cast aluminium design, offering high resistance to corrosion and shock resistance
• Versatile enclosure that can be used in a range of environments
• Electrically conducting
• Material functions as a screening layer and heat sink
• Close fitting lid with self tapping screws
Applications
Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:
• Electrical
• Music industry (pedals and foot switches)
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
What is the IP rating?
This enclosure features an ingress protection rating of IP54, ensuring the enclosure is protected from dust and moisture.
Can this enclosure be used outside?
RS PRO shielded aluminium die cast enclosures are ideal for general purpose use indoors. The enclosures can be used in sheltered areas outside, with the IP rating protecting the enclosure from potential water splashes.
What is included?
x 1 Shielded natural die cast aluminium enclosure
x 1 matching lid
x 4 self-tapping screws to securely fasten the lid to the enclosure
Gerelateerde Links
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 31.8 mm x 50.8 mm x 50.8 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 59.2 mm x 120.5 mm x 120.5 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 38.2 mm x 187.4 mm x 119.2 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 44.3 mm x 109.4 mm x 82 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 49.8 mm x 152 mm x 82 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 39.8 mm x 120 mm x 65.5 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 30.5 mm x 112 mm x 62 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 56.2 mm x 187.4 mm x 119.2 mm