RS PRO Black Black Lid ABS Enclosure, IP20, IK06, 30.3 mm x 75.8 mm x 75.6 mm
- RS-stocknr.:
- 192-0714
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 3,54
(excl. BTW)
€ 4,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,54 |
*prijsindicatie
- RS-stocknr.:
- 192-0714
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 30.3mm | |
| External Width | 75.6mm | |
| External Length | 75.8mm | |
| IP Rating | IP20 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Standards/Approvals | CE, RoHS | |
| IK Rating | IK06 | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 30.3mm | ||
External Width 75.6mm | ||
External Length 75.8mm | ||
IP Rating IP20 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Standards/Approvals CE, RoHS | ||
IK Rating IK06 | ||
Transparent Door No | ||
Explosion Proof No | ||
- Land van herkomst:
- PL
RS PRO Two-Part Ventilated ABS Enclosure
Introducing the range of RS PRO IP20 General Purpose ABS Enclosures. This two-part ventilated enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment. It is also suitable for a range of other applications and has an IP rating of IP20 making it a great unit for basic protection and ideal for applications that dont require hermetic seals.
Features and Benefits:
• The enclosure lid and base are moulded in durable and high-strength ABS and both parts offer recesses for keypads and overlays
• One of the key design features of this enclosure is that it offers ventilation needed when housing electrical equipment
• The solid ABS material reduces noise and the IP20 rating means its a useful unit that keeps dust and debris out
• The unit also offers a shock protection rating of IK06 to ensure that the contents inside the enclosure are not damaged if the enclosure is dropped or damaged in any way
• The screw-less general-purpose enclosure lid is mounted by four slots for easy assembly
• Smooth finish for easy cleaning and keeping the surface dust and debris free
• Size 75.8 x 75.8 x 30.2 mm
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Whats included?
• Base and Lid of the Enclosure
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP20 rating which means it is not protected from any liquids or water ingress, so this product is not recommended for outside use and is also recommended to be kept away from liquids or moisture areas when being used indoors.
Gerelateerde Links
- RS PRO Grey Grey Lid ABS Enclosure IK06, 30.3 mm x 75.8 mm x 75.6 mm
- RS PRO White White Lid ABS Enclosure IK06, 30.3 mm x 75.8 mm x 75.6 mm
- RS PRO Black ABS Enclosure IK07, 27.9 mm x 75.8 mm x 58.9 mm
- RS PRO Flanged Black ABS Enclosure 27.9 mm x 75.8 mm x 77.9 mm
- RS PRO Black Black Lid ABS General Purpose Enclosure IK06, 35.3 mm x 100 mm x 100 mm
- RS PRO Black ABS Enclosure 29.1 mm x 69.3 mm x 63.3 mm
- RS PRO Black Black Lid ABS Enclosure IK06, 65.3 mm x 185.8 mm x 135.9 mm
- RS PRO Black Black Lid ABS Enclosure IK06, 45.5 mm x 184.6 mm x 135.9 mm