Fibox Piccolo Series Grey Grey Lid ABS Enclosure, IP66, IP67, IK07, 95 mm x 230 mm x 140 mm
- RS-stocknr.:
- 194-3070
- Artikelnummer Distrelec:
- 303-71-319
- Fabrikantnummer:
- ABS M 95 G ENCLOSURE
- Fabrikant:
- Fibox
Subtotaal (1 eenheid)*
€ 38,45
(excl. BTW)
€ 46,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 20 stuk(s) vanaf 23 november 2026
- Plus verzending 214 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 38,45 |
*prijsindicatie
- RS-stocknr.:
- 194-3070
- Artikelnummer Distrelec:
- 303-71-319
- Fabrikantnummer:
- ABS M 95 G ENCLOSURE
- Fabrikant:
- Fibox
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
| Merk | Fibox | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 95mm | |
| External Width | 140mm | |
| External Length | 230mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | Piccolo | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Gasket Material | PUR | |
| Alles selecteren | ||
|---|---|---|
Merk Fibox | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 95mm | ||
External Width 140mm | ||
External Length 230mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series Piccolo | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
Gasket Material PUR | ||
Base with screws for mounting plate, cover with PUR gasket and polyamide cover screws.
PICCOLO range is especially designed to house push buttons, terminal blocks, motor starters and electronic devices. They are also ideal for mounting and protecting process control sensors and switches. PICCOLO range is available in polycarbonate and ABS.
Gerelateerde Links
- Fibox Piccolo Series Grey Grey Lid ABS Enclosure IP67 125 mm x 230 mm x 140 mm
- Fibox Piccolo Series Grey Grey Lid Polycarbonate Enclosure IP66 95 mm x 230 mm x 140 mm
- Fibox Piccolo Series Grey Grey Lid Polycarbonate Enclosure IP66 95 mm x 170 mm x 140 mm
- Fibox Piccolo Series Grey Grey Lid ABS Enclosure IP67 65 mm x 110 mm x 80 mm
- Fibox Piccolo Series Grey Grey Lid ABS Enclosure IP66 85 mm x 230 mm x 80 mm
- Fibox Piccolo Series Grey Transparent Lid Polycarbonate Enclosure IP67 95 mm x 170 mm x 140 mm
- Fibox Piccolo Series Grey Transparent Lid Polycarbonate Enclosure IP67 95 mm x 230 mm x 140 mm
- Fibox TAM Series Grey ABS Enclosure IK07 95 x 65 x 60mm