Fibox Grey Grey Lid ABS Enclosure, IP66, IP67, IK07, 65 mm x 170 mm x 80 mm
- RS-stocknr.:
- 194-3098
- Fabrikantnummer:
- ABS D 65 G ENCLOSURE
- Fabrikant:
- Fibox
Subtotaal (1 eenheid)*
€ 19,24
(excl. BTW)
€ 23,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 19 stuk(s) vanaf 23 november 2026
- Plus verzending 33 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 19,24 |
*prijsindicatie
- RS-stocknr.:
- 194-3098
- Fabrikantnummer:
- ABS D 65 G ENCLOSURE
- Fabrikant:
- Fibox
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
| Merk | Fibox | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 65mm | |
| External Length | 170mm | |
| External Width | 80mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Gasket Material | PUR | |
| Alles selecteren | ||
|---|---|---|
Merk Fibox | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 65mm | ||
External Length 170mm | ||
External Width 80mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
Gasket Material PUR | ||
- Land van herkomst:
- KR
Base with screws for mounting plate, cover with PUR gasket and polyamide cover screws.
PICCOLO range is especially designed to house push buttons, terminal blocks, motor starters and electronic devices. They are also ideal for mounting and protecting process control sensors and switches. PICCOLO range is available in polycarbonate and ABS.
Gerelateerde Links
- Fibox Grey Grey Lid ABS Enclosure IP66 85 mm x 170 mm x 80 mm
- Fibox Grey Grey Lid ABS Enclosure IP67 65 mm x 140 mm x 80 mm
- Fibox Piccolo Series Grey Grey Lid ABS Enclosure IP67 65 mm x 110 mm x 80 mm
- Fibox Grey Grey Lid ABS Enclosure IP67 45 mm x 65 mm x 50 mm
- Fibox Grey Grey Lid ABS Enclosure IP66 65 mm x 160 mm x 80 mm
- Fibox TEMPO Series Grey Grey Lid ABS Enclosure IK07, 65 mm x 130 mm x 95 mm
- Fibox TEMPO Series Grey Grey Lid ABS Enclosure IK07, 60 mm x 95 mm x 65 mm
- Fibox TEMPO Series Grey Grey Lid ABS Enclosure IK07, 65 mm x 110 mm x 110 mm