Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure, IP54 20 mm, 80 mm, 40 mm
- RS-stocknr.:
- 197-4456
- Fabrikantnummer:
- 1551KRGY
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 3,48
(excl. BTW)
€ 4,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,48 |
*prijsindicatie
- RS-stocknr.:
- 197-4456
- Fabrikantnummer:
- 1551KRGY
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 20mm | |
| External Length | 80mm | |
| External Width | 40mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1551 | |
| Standards/Approvals | RoHS | |
| Weight | 25g | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 20mm | ||
External Length 80mm | ||
External Width 40mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1551 | ||
Standards/Approvals RoHS | ||
Weight 25g | ||
Explosion Proof No | ||
- Land van herkomst:
- US
The Hammond 1551KRGY enclosure is suited for mounting small printed circuit boards or used as potting boxes. It has a satin texture finish and includes a lid and two self tapping screws. 1551KRGY has a lap joint construction which provides protection against access of dust and splashing water.
Made of ABS Plastic
IP Rating IP54
Grey colour
Gerelateerde Links
- Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure 50 mm, 35 mm
- Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure 50 mm, 25 mm
- Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure 50 mm, 50 mm
- Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure 40 mm, 40 mm
- Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure 35 mm, 20 mm
- Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure 40 mm, 40 mm
- Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure 60 mm, 35 mm
- Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure 50 mm, 50 mm