Bopla BoLink Series Black Polycarbonate Enclosure, IP65, 15.5 mm x 70.4 mm x 42.4 mm
- RS-stocknr.:
- 200-5414
- Fabrikantnummer:
- 16174305.HMT1 BL 704015 - 9005
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 8,13
(excl. BTW)
€ 9,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,13 |
*prijsindicatie
- RS-stocknr.:
- 200-5414
- Fabrikantnummer:
- 16174305.HMT1 BL 704015 - 9005
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 15.5mm | |
| External Length | 70.4mm | |
| External Width | 42.4mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | BoLink | |
| Weight | 26.79g | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 15.5mm | ||
External Length 70.4mm | ||
External Width 42.4mm | ||
IP Rating IP65 | ||
Colour Black | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series BoLink | ||
Weight 26.79g | ||
Standards/Approvals No | ||
The Bopla BoLink IoT Enclosure is a sensor enclosure which is made of polycarbonate material. It is a very intelligent and versatile enclosure system for modern IoT sensor technology. The enclosure is available in three variants without wall brackets, with wall brackets, with wall brackets and lid fixing on top. The PC material is suitable for outdoor use due to f1-listing according to UL 746C.
IP65 rating
UL 94 V0 Fire class
Design seal optional
Gerelateerde Links
- Bopla BoLink Series Black Polycarbonate Enclosure 15.5 mm x 70.4 mm x 42.4 mm
- Bopla BoLink Series Black Polycarbonate Enclosure IP65, 15.5 mm x 70.4 mm x 42.4 mm
- Bopla BoLink Series White Polycarbonate Enclosure 15.5 mm x 70.4 mm x 42.4 mm
- Bopla BoLink Series White Polycarbonate Enclosure 15.5 mm x 70.4 mm x 42.4 mm
- Bopla BoLink Series Black Polycarbonate Enclosure 22 mm x 70.9 mm x 42.9 mm
- Bopla BoLink Series Black Polycarbonate Enclosure 26 mm x 71.2 mm x 43.2 mm
- Bopla BoLink Series Black Polycarbonate Enclosure IP40, 26 mm x 71.2 mm x 43.2 mm
- Bopla BoLink Series Black Polycarbonate Enclosure IP65, 22 mm x 70.9 mm x 42.9 mm