Bopla BoLink Series White Polycarbonate Enclosure, IP40, IP65, 22 mm x 70.9 mm x 42.9 mm
- RS-stocknr.:
- 200-5420
- Fabrikantnummer:
- 16174403.HMT1 BL 704020 - 9003
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 8,57
(excl. BTW)
€ 10,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,57 |
*prijsindicatie
- RS-stocknr.:
- 200-5420
- Fabrikantnummer:
- 16174403.HMT1 BL 704020 - 9003
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 22mm | |
| External Width | 42.9mm | |
| External Length | 70.9mm | |
| IP Rating | IP40, IP65 | |
| Colour | White | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | BoLink | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 22mm | ||
External Width 42.9mm | ||
External Length 70.9mm | ||
IP Rating IP40, IP65 | ||
Colour White | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series BoLink | ||
Standards/Approvals RoHS | ||
The Bopla BoLink IoT Enclosure is a sensor enclosure which is made of polycarbonate material. It is a very intelligent and versatile enclosure system for modern IoT sensor technology. The enclosure is available in three variants without wall brackets, with wall brackets, with wall brackets and lid fixing on top. The PC material is suitable for outdoor use due to f1-listing according to UL 746C.
IP65 rating
UL 94 V0 Fire class
Design seal optional
Gerelateerde Links
- Bopla BoLink Series White Polycarbonate Enclosure 22 mm x 70.9 mm x 42.9 mm
- Bopla BoLink Series Black Polycarbonate Enclosure 22 mm x 70.9 mm x 42.9 mm
- Bopla BoLink Series Black Polycarbonate Enclosure IP65, 22 mm x 70.9 mm x 42.9 mm
- Bopla BoLink Series White Polycarbonate Enclosure 22 mm x 70.8 mm x 42.9 mm
- Bopla BoLink Series Black Polycarbonate Enclosure 22 mm x 70.8 mm x 42.9 mm
- Bopla BoLink Series White Polycarbonate Enclosure 26 mm x 71.2 mm x 43.2 mm
- Bopla BoLink Series White Polycarbonate Enclosure 15.5 mm x 70.4 mm x 42.4 mm
- Bopla BoLink Series White Polycarbonate Enclosure 15.5 mm x 70.4 mm x 42.4 mm