RS PRO Light Grey Polycarbonate Enclosure, IP54, 20.6 mm x 50.2 mm x 40.4 mm
- RS-stocknr.:
- 200-6671
- Fabrikant:
- RS PRO
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 200-6671
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 20.6mm | |
| External Length | 50.2mm | |
| External Width | 40.4mm | |
| IP Rating | IP54 | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | CE, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 20.6mm | ||
External Length 50.2mm | ||
External Width 40.4mm | ||
IP Rating IP54 | ||
Colour Light Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals CE, RoHS | ||
- Land van herkomst:
- PL
RS PRO Two-Part ABS Enclosure
Introducing the range of RS PRO Two-Part ABS General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them and are ideal for wall-mounting applications. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure is ideal for a wide range of applications and environments that dont require hermetic seals, making it a great unit for basic protection.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP54 rating so only protected from splashes, so this product is not recommended for outside use.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Light Grey ABS Enclosure 20.6 mm x 50.2 mm x 40.4 mm
- RS PRO Flanged Black ABS Enclosure 20.8 mm x 59.8 mm x 40.4 mm
- RS PRO Black Black Lid ABS Enclosure 20.8 mm x 50.2 mm x 40.3 mm
- RS PRO Light Grey Polycarbonate Enclosure 17.7 mm x 64.5 mm x 49.5 mm
- RS PRO Light Grey Polycarbonate Enclosure 27 mm x 155 mm x 49 mm
- RS PRO Light Grey Polycarbonate Enclosure IK07, 50.5 mm x 189.9 mm x 89.9 mm
- RS PRO Light Grey Polycarbonate Enclosure IK07, 24 mm x 149 mm x 51 mm
- RS PRO Light Grey Polycarbonate Enclosure IK04, 21 mm x 105 mm x 30 mm