RS PRO Light Grey Polycarbonate Enclosure, IP53, 154 x 84.5 x 42.5mm
- RS-stocknr.:
- 200-6704
- Fabrikant:
- RS PRO
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 200-6704
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Body Material | Polycarbonate | |
| External Length | 154mm | |
| External Height | 42.5mm | |
| External Width | 84.5mm | |
| External Dimensions | 154 x 84.5 x 42.5mm | |
| IP Rating | IP53 | |
| Range | Z7 | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielded | No | |
| Series | Z7 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Body Material Polycarbonate | ||
External Length 154mm | ||
External Height 42.5mm | ||
External Width 84.5mm | ||
External Dimensions 154 x 84.5 x 42.5mm | ||
IP Rating IP53 | ||
Range Z7 | ||
Colour Light Grey | ||
Flanged No | ||
Shielded No | ||
Series Z7 | ||
- Land van herkomst:
- PL
RS PRO Two-Part ABS Enclosure
Introducing the range of RS PRO Two-Part ABS General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring basic protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure is ideal for a wide range of applications and environments that dont require hermetic seals, making it a great unit for basic protection.
Features and Benefits:
- These lightweight yet durable RS PRO enclosures offer an ideal protective solution for expensive and delicate electrical parts and components
- Made from high-quality, noise-reducing ABS plastic with shock-absorbent and scratch-resistant properties, the enclosures provide protection from dust, moisture and debris that could potentially damage expensive and delicate equipment, thanks to the IP53 rating
- The smooth finish allows for easy cleaning and keeping the surface dust and debris free
- Each enclosure is quick and easy to install, saving time and valuable resource for more important tasks
- This range of RS PRO enclosure features an IK06 shock protection rating, providing optimum protection for internal components
- They are available in a range of different sizes to suit different specifications and come in a modern light grey colour, ideal for environments where neutral colours are preferred
- The general-purpose enclosure lid is mounted by four screws for easy assembly
- Supplied with lid and base and lid screws – seal is not supplied
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
- Cable/Wire Management
- IT/Server
- Solar Power Batteries
- Oil and Gas Production
- Food and Beverage Industry
- Telecommunication Industry
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP53 rating so only protected from light water spray, so this product is not recommended for outside use.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Light Grey Polycarbonate Enclosure 16 mm x 46 mm x 31 mm
- RS PRO Light Grey Polycarbonate Enclosure 18.1 mm x 76.5 mm x 59.4 mm
- RS PRO Light Grey Polycarbonate Enclosure 36.6 mm x 177.9 mm x 101.5 mm
- RS PRO Light Grey Polycarbonate Enclosure IK07, 31.1 mm x 120.8 mm x 60.7 mm
- RS PRO Light Grey Polycarbonate Enclosure IK07, 40.2 mm x 120.8 mm x 60.7 mm
- RS PRO Light Grey Polycarbonate Enclosure IK07, 28 mm x 66 mm x 49 mm
- RS PRO Light Grey Polycarbonate Enclosure IK07, 35 mm x 145 mm x 80 mm
- RS PRO Light Grey Polycarbonate Enclosure IK07, 51.5 mm x 120.8 mm x 60.7 mm