RS PRO Grey Grey Lid ABS General Purpose Enclosure, IP66, IK07, 120 mm x 340 mm x 150 mm
- RS-stocknr.:
- 201-0200
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 61,98
(excl. BTW)
€ 75,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
- 23 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 61,98 |
*prijsindicatie
- RS-stocknr.:
- 201-0200
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 120mm | |
| External Width | 150mm | |
| External Length | 340mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 1.12kg | |
| Transparent Door | No | |
| IK Rating | IK07 | |
| Gasket Material | Neoprene | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 120mm | ||
External Width 150mm | ||
External Length 340mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals RoHS Compliant | ||
Weight 1.12kg | ||
Transparent Door No | ||
IK Rating IK07 | ||
Gasket Material Neoprene | ||
Explosion Proof No | ||
- Land van herkomst:
- DE
RS PRO ABS General Purpose Enclosure, IP65, Light Grey
Introducing the range of RS PRO ABS General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure is also supplied with a factory-fitted gasket for a secure seal ensuring an IP65 protection rating, ideal for a wide range of applications and environments.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP65 rating meaning it is totally protected against dust ingress and is protected against low-pressure water jets from any direction with limited water ingress, making it suitable for use outside.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Grey Grey Lid ABS General Purpose Enclosure IK07, 100 mm x 340 mm x 150 mm
- Fibox PC Series Light Grey Light Grey Lid ABS General Purpose Enclosure IP66 150 mm x 340 mm x 101 mm
- Fibox PC Series Light Grey Light Grey Lid ABS General Purpose Enclosure IP67 150 mm x 340 mm x 101 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure IK07, 85 mm x 300 mm x 230 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure IK07, 149.5 mm x 360 mm x 200 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure IK07, 55 mm x 122 mm x 120 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure IK07, 55 mm x 160 mm x 80 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure IK07, 120 mm x 240.3 mm x 160.3 mm