Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure, IP66, IP67, IK07, 160 mm x 360 mm x 95 mm
- RS-stocknr.:
- 204-6787
- Fabrikantnummer:
- PCTQ3 163610 enclosure
- Fabrikant:
- Fibox
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 204-6787
- Fabrikantnummer:
- PCTQ3 163610 enclosure
- Fabrikant:
- Fibox
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
| Merk | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 160mm | |
| External Length | 360mm | |
| External Width | 95mm | |
| IP Rating | IP66, IP67 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | PC | |
| Standards/Approvals | SGS Fimko | |
| IK Rating | IK07 | |
| Gasket Material | PUR | |
| Alles selecteren | ||
|---|---|---|
Merk Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 160mm | ||
External Length 360mm | ||
External Width 95mm | ||
IP Rating IP66, IP67 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series PC | ||
Standards/Approvals SGS Fimko | ||
IK Rating IK07 | ||
Gasket Material PUR | ||
- Land van herkomst:
- FI
The Fibox 360x160x95 mm enclosure, PC which base with screws for mounting plate/DIN-rail, cover with PUR gasket and quick-locking cover screws.
Material Polycarbonate
Base colour RAL 7035 -light grey
Gasket material Polyurethane
Gerelateerde Links
- Fibox PC Series Light Grey Light Grey Lid ABS General Purpose Enclosure IP66 160 mm x 360 mm x 95 mm
- Fibox PC Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP67 160 mm x 360 mm x
- Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure IP67 IK07, 160 mm x 360 mm x
- Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure IP66 200 mm x 360 mm x 121 mm
- Fibox EURONORD Series Grey Grey Lid Polycarbonate Enclosure IP66 IK08, 101 mm x 360 mm x 160 mm
- Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure IP66 164 mm x 244 mm x 95 mm
- Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure IP67 IK07, 150 mm x 340 mm x
- Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure IP67 124 mm x 244 mm x 97 mm