Eaton CI Series Black, Enclosure Base: Jet Black, Light Grey Light Grey Lid Fibreglass Reinforced Polycarbonate General
- RS-stocknr.:
- 230-4453
- Fabrikantnummer:
- 206881 CI-K1-95-TS
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 21,76
(excl. BTW)
€ 26,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
- Plus verzending 10 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 21,76 |
*prijsindicatie
- RS-stocknr.:
- 230-4453
- Fabrikantnummer:
- 206881 CI-K1-95-TS
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Fibreglass Reinforced Polycarbonate | |
| External Height | 120mm | |
| External Length | 95mm | |
| External Width | 80mm | |
| IP Rating | IP65 | |
| Colour | Black, Enclosure Base: Jet Black, Light Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Mounting plate | Yes | |
| Series | CI | |
| Number of Knockouts | 2 | |
| Standards/Approvals | IEC/EN 60529 DIN EN 62208 | |
| IK Rating | IK04 | |
| Transparent Door | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Fibreglass Reinforced Polycarbonate | ||
External Height 120mm | ||
External Length 95mm | ||
External Width 80mm | ||
IP Rating IP65 | ||
Colour Black, Enclosure Base: Jet Black, Light Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Mounting plate Yes | ||
Series CI | ||
Number of Knockouts 2 | ||
Standards/Approvals IEC/EN 60529 DIN EN 62208 | ||
IK Rating IK04 | ||
Transparent Door No | ||
The Eaton Insulated enclosure comes with fibreglass reinforced polycarbonate body material and Mounting depth for mounting rail 7.5 mm with 72 mm height.
IP65 degree of protection
Push through cable entry
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton CI Series Black Jet Black, Light Grey Light Grey Lid Fibreglass Reinforced
- Eaton CI Series Light Grey Enclosure Cover: Light Grey, Jet Black Fibreglass Reinforced Polycarbonate General
- Eaton CI Series Black Light Grey, Jet Black Fibreglass Reinforced Polycarbonate General
- Eaton CI Series Black Light Grey Light Grey Lid Fibreglass Reinforced Polycarbonate General
- Eaton CI Series Black Light Grey Fibreglass Reinforced Polycarbonate General Purpose
- Eaton CI Series Light Grey Black Fibreglass Reinforced Polycarbonate General Purpose Enclosure IK06,
- Eaton CI Series Black Light Grey, Base: Jet Black Fibreglass Reinforced Polycarbonate
- Eaton TS-CI Series Mounting Rail for Use with CI-K1 7.5 mm x 73 mm x 35mm