RS PRO Light Grey Transparent Lid Polycarbonate Enclosure, IP65 40.1 mm, 61.1 mm, 61.3 mm
- RS-stocknr.:
- 238-4068
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 6,39
(excl. BTW)
€ 7,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,39 |
*prijsindicatie
- RS-stocknr.:
- 238-4068
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 40.1mm | |
| External Width | 61.3mm | |
| External Length | 61.1mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicone | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 40.1mm | ||
External Width 61.3mm | ||
External Length 61.1mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Gasket Material Silicone | ||
- Land van herkomst:
- PL
RS PRO Hermetic Enclosure
Hermetic enclosures are fantastic options to protect and shield devices from outside environments including water ingress. The enclosure features silicone gasket that provides an IP65 rating, lid manufactured with a recess for membrane keypads and overlays. The IP65 rating keeps the electronic components safe, and the finished product can be securely closed to protect from the outside environment. RS PRO have designed the enclosure with threaded brass inserts that ensures reliable and durable assembly of the enclosure.
Features and Benefits
Applications
Hermetic enclosures provide perfect protection from dust and moisture whilst protecting and shielding electronic devices. Hermetic enclosures are IP rated to provide the best protection from the outside environment. Due to hermetic enclosures being so versatile they can be used in a variety of environments including:
Entertainment industry
Communications
Security systems
Routers and Modems
Machinery monitoring and recording data
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Gerelateerde Links
- RS PRO ZP60 Series Light Grey Transparent Lid Polycarbonate Enclosure 61.1 mm, 61.3 mm
- RS PRO ZP60 Series Light Grey Transparent Lid ABS Enclosure 61.1 mm, 61.3 mm
- RS PRO ZP60 Series Light Grey Transparent Lid Polycarbonate Enclosure 61.1 mm, 61.3 mm
- RS PRO ZP45 Series Light Grey Transparent Lid Polycarbonate Enclosure 46.1 mm, 44.8 mm
- RS PRO ZP45 Series Light Grey Transparent Lid ABS Enclosure 46.1 mm, 44.8 mm
- RS PRO ZP190 Series Lid: Transparent IP67 75 mm 75 mm
- Fibox MCE65 12M Series Lid: Transparent IP65, IK08
- Fibox MCE65 48M Series Silver Grey IP65, IK08