Bopla CombiNorm-Control Series Light Grey Light Grey Lid Flame Retardant ABS Enclosure, IP20, 65.2 mm x 177.8 mm x 89.8
- RS-stocknr.:
- 254-3400
- Fabrikantnummer:
- 65610175.S1 CNC 175.0
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 32,83
(excl. BTW)
€ 39,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 32,83 |
*prijsindicatie
- RS-stocknr.:
- 254-3400
- Fabrikantnummer:
- 65610175.S1 CNC 175.0
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Body Material | Flame Retardant ABS | |
| Product Type | Enclosure | |
| External Height | 65.2mm | |
| Ventilated | No | |
| External Width | 89.8mm | |
| External Length | 177.8mm | |
| IP Rating | IP20 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | CombiNorm-Control | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Body Material Flame Retardant ABS | ||
Product Type Enclosure | ||
External Height 65.2mm | ||
Ventilated No | ||
External Width 89.8mm | ||
External Length 177.8mm | ||
IP Rating IP20 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series CombiNorm-Control | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
- Land van herkomst:
- PL
The Bopla general purpose enclosure CombiNorm control is a modular enclosure system for electronic devices with a form factor according to DIN 43880. The basic body consists of few individual components which snap together completely no need for tools. Th
Color of enclosure group is Light grey, similar to RAL 7035
Protection class is of IP20 / DIN EN 60529
Enclosure material is ABS flame-retardant
Gerelateerde Links
- Bopla CombiNorm-Control Series Light Grey Light Grey Lid Flame Retardant ABS Enclosure 65.2 mm x 213.8 mm x 89.8
- Bopla CombiNorm-Control Series Light Grey Light Grey Lid Flame Retardant ABS Enclosure 65.2 mm x 159.8 mm x 89.8
- Bopla CombiNorm-Control Series Light Grey Light Grey Lid Flame Retardant ABS Enclosure 65.2 mm x 107 mm x 89.8 mm
- Bopla CombiNorm-Control Series Light Grey Flame Retardant ABS Enclosure 65.2 mm x 89.2 mm x 89.8 mm
- Bopla Botego Series Light Grey Light Grey Lid ABS Enclosure 65.2 mm x 256.9 mm x 307.4 mm
- Bopla Light Grey ABS Desktop Enclosure 196.9 mm
- Bopla Light Grey ABS Desktop Enclosure 174 mm
- Bopla Light Grey ABS Desktop Enclosure 136.9 mm