Schneider Electric Harmony Series Grey Grey Lid Metal General Purpose Enclosure, IP65, IK07, 220 mm x 80 mm x 80 mm
- RS-stocknr.:
- 254-6416
- Fabrikantnummer:
- XAPD4506
- Fabrikant:
- Schneider Electric
Ontvang bulkkorting
Voeg 10 meer toe om € 162,70 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 108,48
(excl. BTW)
€ 131,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 108,48 | - |
| 10 + | € 92,21 | € 162,70 |
*prijsindicatie
- RS-stocknr.:
- 254-6416
- Fabrikantnummer:
- XAPD4506
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Body Material | Metal | |
| Product Type | General Purpose Enclosure | |
| External Height | 220mm | |
| External Length | 80mm | |
| External Width | 80mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | EAC | |
| Series | Harmony | |
| Weight | 1.4kg | |
| Standards/Approvals | EN/IEC 60529 and EN/IEC 60947-5-1, EN/IEC 61140, EN/IEC 62262 | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Body Material Metal | ||
Product Type General Purpose Enclosure | ||
External Height 220mm | ||
External Length 80mm | ||
External Width 80mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification EAC | ||
Series Harmony | ||
Weight 1.4kg | ||
Standards/Approvals EN/IEC 60529 and EN/IEC 60947-5-1, EN/IEC 61140, EN/IEC 62262 | ||
IK Rating IK07 | ||
Transparent Door No | ||
- Land van herkomst:
- MA
Schneider Electric General-Purpose Enclosure, 22mm Cutout Diameter, M25 Thread - Harmony XAP Series - XAPD4506
Are you looking for a customisable control station? Pick up this general-purpose enclosure from Schneider Electric. It holds six XB4 or XB5 22mm push buttons of your choice in a single line, making it ideal to use as the base of operations for directional, stop/start and emergency controls. The die-cast zinc body is rust-resistant to protect your electricals and ensure their long-lasting performance in contaminated settings.
Features & Benefits
• Mountable both vertically and horizontally for versatility
• Dimensions of 80 (W) x 220 (H) x 77mm (D) leave plenty of room for wires
• Standard M25-threaded holes for easy compatibility with commonly used fixings
Applications
• Mining industry
• Manufacturing facilities
• Food and drink sector
• Energy production
What IP rating does this enclosure have?
This control box can be sealed to an IP65 dustproof and water-resistant standard, making it ideal for use in damp or dusty areas. To achieve this rating, you'll need to use an M25 cable gland at the wire opening, fit any unused cutouts with a blanking plug (609-2831) and use fixing collars (331-0142) with your electrical blocks.
Gerelateerde Links
- Schneider Electric Harmony Series Grey Grey Lid Metal General Purpose Enclosure IK07, 175 mm x 80 mm x 80 mm
- Schneider Electric Harmony Series Grey Grey Lid Metal General Purpose Enclosure IK07, 220 mm x 80 mm x 80 mm
- Schneider Electric Harmony Series Grey Light Grey Lid Metal General Purpose Enclosure IK07, 175 mm x 80 mm x 80
- Schneider Electric Harmony Series Light Grey Lid Metal General Purpose Enclosure IK07, 175 mm x 80 mm x 80 mm
- Schneider Electric Harmony Series Light Grey Lid Metal General Purpose Enclosure IK07, 220 mm x 80 mm x 80 mm
- Schneider Electric Harmony Series Light Grey Lid Metal General Purpose Enclosure IP66 IK07, 80 mm x 80 mm
- Schneider Electric Harmony Series Grey Grey Lid Metal General Purpose Enclosure IP66 IK07, 130 mm x 80 mm
- Schneider Electric Harmony Series Light Grey Lid Metal General Purpose Enclosure IP66 IK07, 130 mm x 80 mm