Schneider Electric Steel General Purpose Enclosure, 600 x 500 x 380mm
- RS-stocknr.:
- 256-6870
- Fabrikantnummer:
- NSYOPB6U5P
- Fabrikant:
- Schneider Electric
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 78,88
(excl. BTW)
€ 95,44
(incl. BTW)
- RS-stocknr.:
- 256-6870
- Fabrikantnummer:
- NSYOPB6U5P
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 380 mm | |
| External Width | 500 mm | |
| External Dimensions | 600 x 500 x 380mm | |
| Range | Actassi | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 380 mm | ||
External Width 500 mm | ||
External Dimensions 600 x 500 x 380mm | ||
Range Actassi | ||
- Land van herkomst:
- RO
The Schneider Electric wall-mounting enclosure made from folded and welded sheet steel, powder paint, leather-grain finish, RAL 7035 light grey epoxy-polyester. The Enclosure is made up of a body, 2 hinged and removable side panels, 19-inch fixed uprights and a security glass transparent door. Rating of protection against object IP20, and against impact IK08 for the glazed door.
9U rack unit
19-inch rack
19-inch rack
Gerelateerde Links
- Schneider Electric Steel General Purpose Enclosure, 600 x 515 x 400mm
- Schneider Electric Steel General Purpose Enclosure, 650 x 600 x 400mm
- Schneider Electric Steel General Purpose Enclosure, 915 x 600 x 500mm
- Schneider Electric NSY Series Grey IP55 600 mm x 2 m x 500 mm
- Schneider Electric PanelSeT Series Light Grey Steel General Purpose Enclosure IK08, 500 mm x 650 mm x 600 mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2 m x 500 mm x 600 mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2 m x 500 mm x 600 mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2.2 m x 500 mm x 600 mm