CAMDENBOSS CBR Series Grey ABS Enclosure, IP40, 25.5 mm x 86 mm x 86 mm
- RS-stocknr.:
- 264-0980
- Fabrikantnummer:
- CBRS01SGY
- Fabrikant:
- CAMDENBOSS
Subtotaal (1 eenheid)*
€ 8,14
(excl. BTW)
€ 9,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,14 |
*prijsindicatie
- RS-stocknr.:
- 264-0980
- Fabrikantnummer:
- CBRS01SGY
- Fabrikant:
- CAMDENBOSS
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
| Merk | CAMDENBOSS | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 25.5mm | |
| External Width | 86mm | |
| External Length | 86mm | |
| IP Rating | IP40 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | CBR | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk CAMDENBOSS | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 25.5mm | ||
External Width 86mm | ||
External Length 86mm | ||
IP Rating IP40 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series CBR | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
The CAMDENBOSS sensor enclosure is a versatile wall mountable enclosure. It is solid housing enclosure lends itself to wall mount controls and smart applications such as lighting, security or network modules.
Moulded in recyclable ABS UL94-V0
Recessed front face for overlay
Front and back clip together construction (tool required for disassembly once mounted)
Rear knockout for cable entry (20mm diameter)
Multiple mounting options, including single gang UK-plug back box (CBRS01)
Gerelateerde Links
- CAMDENBOSS CBR Series Black ABS Enclosure 25.5 mm x 86 mm x 86 mm
- CAMDENBOSS CBR Series Black ABS Enclosure 25.5 mm x 86 mm x 86 mm
- CAMDENBOSS CBR Series Grey ABS Enclosure 25.5 mm x 86 mm x 86 mm
- CAMDENBOSS CBR Series White White Lid ABS Vented Room Sensor Enclosure, 86 mm x 25.5 mm x 86 mm
- CAMDENBOSS CBR Series White ABS Solid Room Sensor Enclosure 86 mm x 86 mm x 86 mm
- CAMDENBOSS CBR Series Black ABS Enclosure 25.5 mm x 74 mm x 74 mm
- CAMDENBOSS CBR Series White ABS Enclosure 25.5 mm x 51 mm x 51 mm
- CAMDENBOSS CBR Series Grey ABS Enclosure 25.5 mm x 51 mm x 51 mm