CAMDENBOSS CBR Series Black ABS Enclosure, IP20, 25.5 mm x 51 mm x 51 mm
- RS-stocknr.:
- 264-0993
- Fabrikantnummer:
- CBRS03VBK
- Fabrikant:
- CAMDENBOSS
Subtotaal (1 eenheid)*
€ 6,67
(excl. BTW)
€ 8,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,67 |
*prijsindicatie
- RS-stocknr.:
- 264-0993
- Fabrikantnummer:
- CBRS03VBK
- Fabrikant:
- CAMDENBOSS
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
| Merk | CAMDENBOSS | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 25.5mm | |
| External Width | 51mm | |
| External Length | 51mm | |
| IP Rating | IP20 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Series | CBR | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk CAMDENBOSS | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 25.5mm | ||
External Width 51mm | ||
External Length 51mm | ||
IP Rating IP20 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Series CBR | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
The CAMDENBOSS sensor enclosure is a versatile wall mountable enclosure. It is a vented housing enclosure which allows airflow, making them ideal for thermostats, environmental sensing and IoT applications.
Moulded in recyclable ABS UL94-V0
Recessed front face for overlay
Front and back clip together construction (tool required for disassembly once mounted)
Rear knockout for cable entry (20mm diameter)
Multiple mounting options, including single gang UK-plug back box (CBRS01)
Gerelateerde Links
- CAMDENBOSS CBR Series White ABS Enclosure 25.5 mm x 51 mm x 51 mm
- CAMDENBOSS CBR Series Grey ABS Enclosure 25.5 mm x 51 mm x 51 mm
- CAMDENBOSS CBR Series White ABS Enclosure 25.5 mm x 51 mm x 51 mm
- CAMDENBOSS CBR Series Grey ABS Enclosure 25.5 mm x 51 mm x 51 mm
- CAMDENBOSS CBR Series Black ABS Enclosure 25.5 mm x 51 mm x 51 mm
- CAMDENBOSS CBR Series Black ABS Enclosure 25.5 mm x 74 mm x 74 mm
- CAMDENBOSS CBR Series Black ABS Enclosure 25.5 mm x 86 mm x 86 mm
- CAMDENBOSS CBR Series White ABS Enclosure 25.5 mm x 74 mm x 74 mm