Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP68, IP66, IK07, 39.9 mm x 90 mm x 60
- RS-stocknr.:
- 270-5724
- Fabrikantnummer:
- 07609064 XM 090604 WL 7035
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 22,27
(excl. BTW)
€ 26,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
- Plus verzending 5 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 22,27 |
*prijsindicatie
- RS-stocknr.:
- 270-5724
- Fabrikantnummer:
- 07609064 XM 090604 WL 7035
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 39.9mm | |
| External Length | 90mm | |
| External Width | 60mm | |
| IP Rating | IP68, IP66 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | Euromas X | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| IK Rating | IK07 | |
| Gasket Material | Polyurethane Foam | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 39.9mm | ||
External Length 90mm | ||
External Width 60mm | ||
IP Rating IP68, IP66 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series Euromas X | ||
Standards/Approvals No | ||
Transparent Door No | ||
IK Rating IK07 | ||
Gasket Material Polyurethane Foam | ||
- Land van herkomst:
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Polyurethane foam seal
Available with wall brackets
Directly moulded on wall brackets
IEC 62262 and DIN EN 60529 standard supports
Gerelateerde Links
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP68 39.9 mm x 90 mm x 60 mm
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP68 39.9 mm x 90 mm x 60 mm
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 60.2 mm x 179.9 mm x
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP66 60.2 mm x 120 mm x
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 45.2 mm x 120 mm x
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 40.1 mm x 44.8 mm x
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 45.1 mm x 209.7 mm x
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 40.1 mm x 60 mm x 60