OKW C300 Series Grey ABS General Purpose Enclosure, IP65, 40 mm x 60 mm x 60 mm
- RS-stocknr.:
- 283-2155
- Artikelnummer Distrelec:
- 300-09-876
- Fabrikantnummer:
- C3006061
- Fabrikant:
- OKW
Subtotaal (1 eenheid)*
€ 26,64
(excl. BTW)
€ 32,23
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 26,64 |
*prijsindicatie
- RS-stocknr.:
- 283-2155
- Artikelnummer Distrelec:
- 300-09-876
- Fabrikantnummer:
- C3006061
- Fabrikant:
- OKW
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
| Merk | OKW | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 40mm | |
| External Length | 60mm | |
| External Width | 60mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | C300 | |
| Weight | 50g | |
| Standards/Approvals | REACH, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk OKW | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 40mm | ||
External Length 60mm | ||
External Width 60mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series C300 | ||
Weight 50g | ||
Standards/Approvals REACH, RoHS | ||
Vrijgesteld
- Land van herkomst:
- DE
The OKW SNAPTEC 60 X 60 Top and base parts are fitted together using a unique snap-in mechanism. Fixing towers in top and base part. Recessed area for membrane keyboards. Simple, invisible wall-mounting in pre-moulded shafts within the base part.
Material ABS (UL 94 HB)
RoHS compliant
REACH compliant
Gerelateerde Links
- OKW C300 Series Grey Light Grey Lid ABS General Purpose Enclosure 60 mm x 60 mm x 40 mm
- OKW B501 Series Black ABS General Purpose Enclosure
- OKW Flanged B501 Series Black ABS General Purpose Enclosure, 38 mm x 160 mm x 110 mm
- OKW A90 Series Black ABS General Purpose Enclosure 30.5 mm x 140 mm x 62.7 mm
- OKW B104 Series Black ABS General Purpose Enclosure 54 mm x 102 mm x 20 mm
- OKW A940 Series Off-White ABS General Purpose Enclosure, 33 mm x 114 mm x 72 mm
- OKW B404 Series Off-White ABS General Purpose Enclosure, 14 mm x 225 mm x 255 mm
- OKW A940 Series Off-White ABS General Purpose Enclosure, 68 mm x 190 mm x 138 mm