Bopla Euromas Series Grey Grey Lid Aluminium Enclosure, IP66, 58 mm x 64 mm x 34 mm
- RS-stocknr.:
- 283-5272
- Artikelnummer Distrelec:
- 150-62-161
- Fabrikantnummer:
- 01.060603.0/A101
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 19,96
(excl. BTW)
€ 24,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 19,96 |
*prijsindicatie
- RS-stocknr.:
- 283-5272
- Artikelnummer Distrelec:
- 150-62-161
- Fabrikantnummer:
- 01.060603.0/A101
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 58mm | |
| External Length | 64mm | |
| External Width | 34mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Euromas | |
| Standards/Approvals | RoHS, REACH | |
| Weight | 142g | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 58mm | ||
External Length 64mm | ||
External Width 34mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Euromas | ||
Standards/Approvals RoHS, REACH | ||
Weight 142g | ||
- Land van herkomst:
- CH
The Universal housing is a reliable and high-quality product designed to meet user's technical needs. With a focus on performance and durability, this product is a top choice for professionals in the industry.
High-performance design for superior functionality
Durable construction for long-lasting use
Advanced technology for efficient operation
Easy to install and use
Compact size for versatile application
Gerelateerde Links
- Bopla Euromas Polymas Series Silver Silver Lid Polyamide Enclosure 58 mm, 64 mm
- Bopla Euromas Polymas Series Silver IP65 58 mm, 64mm 34 mm
- Bopla Euromas Polymas Series Black Polyamide Junction Box 0 Terminals 64mm 34 mm
- Bopla Euromas Polymas Series Silver Silver Lid Polyamide Enclosure 98 mm, 64 mm
- Bopla Euromas Series Light Grey Light Grey Lid ABS Enclosure 98 mm, 64 mm
- Bopla Euromas Series Light Grey Light Grey Lid Polycarbonate Enclosure IK07 36.4 mm 64 mm
- Bopla Euromas II Series Light Grey Light Grey Lid Polycarbonate Enclosure 98 mm, 64 mm
- Bopla Euromas II Series Light Grey Light Grey Lid ABS Enclosure 98 mm, 64 mm